ICON Supplier Page

Rogue® Series Flashlights


ICON's Rogue® flashlights have a sculpted aluminum body


ICON's Rogue 1 provides serious light output from a compact, sculpted aluminum body that is rugged and features two output levels.

The Rogue 2 is a dual-output flashlight that features a sculpted body. This portable light source is rugged yet beautiful and offers excellent light output.
Rogue

Features
  • High-strength aluminum body with open architecture design; effectively dissipates heat and fits comfortably in the hand
  • Durable power-regulated LED maximizes output and runtime; no replacing needed
  • Micro-textured reflector creates a smooth, powerful beam
  • Ergonomic "clickie" tailcap switch allows for easy switching between two output levels
  • Powered by AA alkaline batteries, which are included
  • Sealed with O-rings; waterproof to one meter for 30 minutes

Rogue 1 Specs Rogue 2 Specs
Light output: 50/6 lumens
Runtime: 3/70 hours
Length: 4.5 inches
Weight: 3.8 ounces
Waterproof: up to 1 meter
Battery: one AA alkaline
Light output: 100/10 lumens
Runtime: 3/72 hours
Length: 6.5 inches
Weight: 5.8 ounces
Waterproof: up to 1 meter
Battery: two AA alkalines

Rogue 1
Digi-Key P/N Manufacturer P/N Description  
1031-1002-ND RG101A ROGUE 1 BLACK 1-CELL FLASHLIGHT Datasheet
1031-1003-ND RG102A ROGUE 1 GRAY 1-CELL FLASHLIGHT
1031-1004-ND RG104A ROGUE 1 GREEN 1-CELL FLASHLIGHT

Rogue 2
Digi-Key P/N Manufacturer P/N Description  
1031-1005-ND RG201A ROGUE 2 BLACK 2-CELL FLASHLIGHT Datasheet
1031-1006-ND RG202A ROGUE 2 GRAY 2-CELL FLASHLIGHT
1031-1007-ND RG204A ROGUE 2 GREEN 2-CELL FLASHLIGHT