ICCNexergy Supplier Page

MWA065 Series Power Supplies


ICCNexergy's MWA065 Series delivers an industry-leading converter efficiency of up to 91 percent


ICCNexergy's MWA065 series power supplies deliver industry-leading converter efficiency of up to 91percent, power density of 4.9W/in¹, and up to 72 watts of output power. These high performance power supplies can deliver 120 percent peak power for up to 500ms and feature a long hold up time of more than 25ms at full load. The units are designed to operate at full power from 0°C to 40°C and up to 60° with de-rating. The MWA065 is packaged in the most compact frame in its class, measuring just 127.6 x 55.9 x 34.8mm (5.02 x 2.2 x 1.37 inches). A lower internal temperature rise leads up to twice the life expectancy of other designs with similar power densities. There is a long hold-up time for reliable operation of systems without batteries or with depleted batteries. Datasheet MWA065 Series

Applications
  • Patient monitors
  • Pulse oximeters
  • Portable infusion pumps
  • Portable ultrasound
  • Dental instrumentation

Digi-Key P/N Manufacturer P/N Description
EPS462-ND MWA065009A-11A PWR SUPP 65W MED DESKTOP 9V 8A
EPS463-ND MWA065012A-11A PWR SUPP 65W MED DESKTOP 12V 6A
EPS464-ND MWA065015A-11A PWR SUPP 65W MED DESKTP 15V 4.8A