ICCNexergy Supplier Page

MTB080 Series Power Supplies


MTB080 series power supplies from ICCNexergy provide 12.5W/in³ power density


ICCNexergy's MTB080 power supplies provide power densities of 12.5W/in³ and higher converter efficiencies than similar models (up to 91 percent). The compact, open frame design measures only 2” x 4” x 1,” making these power supplies ideally suited for medical applications with limited space and little to no airflow.

MTB080 series power supplies deliver 80 watts of continuous output power with convection cooling that rises to 100 watts with just 5 CFM of forced air. Additionally, the MTB080 series power supply delivers a long hold-up time for reliable operation at more than 28ms at any input voltage. A lower internal temperature rise results in up to twice the life expectancy of other designs with similar power densities. Datasheet
MTB080 Series

Applications
  • Patient monitors
  • Pulse oximeters
  • Infusion pumps
  • Ultrasound machines
  • Instrumentation
  • Defibrillators

Digi-Key P/N Manufacturer P/N Description
EPS481-ND MTB080009A POWER SUP 65W MED OPEN 9V 7.2A
EPS482-ND MTB080012A POWER SUP 80W MED OPEN 12V 6.7A
EPS483-ND MTB080015A POWER SUP 80W MED OPEN 15V 5.4A
EPS484-ND MTB080024A POWER SUP 80W MED OPEN 24V 3.4A