ICCNexergy Supplier Page

FVA100 Series Power Supplies


FVA100 series from ICCNexergy suited to applications where space is at a premium


ICCNexergy's FVA100 series open-frame, switch mode power supplies deliver industry-leading converter efficiencies of up to 90 percent and power densities of 8.7W/in³. These power supplies are ideally suited to applications where space is at a premium and there is little or no airflow.

The FVA100 power supply provides 100 watts of continuous output power with natural convection that rises to 120 watts of continuous output power with just 100 LFM of forced air. The FVA100 provides a long hold-up time for reliable operation at more than 60ms at any input voltage and offers active power factor correction of 0.96. Datasheet
FVA100 Series

Applications
  • POS terminals
  • Thermal printers
  • Kitchen appliances
  • Audio devices
  • Gaming machines
  • ATMs and kiosks
  • Utility monitoring meters

Digi-Key P/N Manufacturer P/N Description
EPS477-ND FVA100012A PWR SUP 100W OPEN FRAME 12V 8.3A
EPS478-ND FVA100015A PWR SUP 100W OPEN FRAME 15V 6.7A
EPS479-ND FVA100018A PWR SUP 100W OPEN FRAME 18V 5.6A
EPS480-ND FVA100024A PWR SUP 100W OPEN FRAME 24V 4.2A