ICCNexergy Supplier Page

FT Series Power Supplies


ICCNexergy's FTA040/FTB080 series open-frame, switch mode power supplies


ICCNexergy's FTA040 series consists of open-frame, switch mode power supplies with industry-leading converter efficiency of up to 88 percent offered in compact 2” x 4” (50.8mm x 101.6mm) frames. The 40W series is ideally suited to applications where space is at a premium and there is little or no airflow. The FTA040 supplies 40 watts of continuous output power with natural convection. This 40W series delivers a long hold-up time for reliable operation at more than 14ms at any input voltage.

FTB080 provides a power density of 12.5W/in³ and higher converter efficiency than similar models (up to 91 percent). The compact, open frame design measures only 2” x 4” x 1” and is ideally suited for applications with limited space and little to no airflow. The FTB080 series delivers 80 watts of continuous output power with convection cooling that rises to 100W with just 5 CFM of forced air. The 80W series also delivers a long hold-up time for reliable operation at more than 28ms at any input voltage.
FT Series

FTA040 Applications
  • POS terminals
  • Thermal printers
  • Battery chargers
  • Gaming machines
  • Fitness equipment
  • Postage meters

FTB080 Applications
  • POS terminals
  • LCD monitors
  • Postage meters
  • Battery chargers
  • Printers
  • Appliance controls
  • Scanners

Digi-Key P/N Manufacturer P/N Description  
FTA040 Series
EPS469-ND FTA040009A POWER SUP 40W OPEN FRAME 9V 4.4A Datasheet
EPS470-ND FTA040012A POWR SUP 40W OPEN FRAME 12V 3.3A
EPS471-ND FTA040015A POWR SUP 40W OPEN FRAME 15V 2.7A
EPS472-ND FTA040024A POWR SUP 40W OPEN FRAME 24V 1.7A
FTB080 Series
EPS473-ND FTB080009A POWER SUP 65W OPEN FRAME 9V 7.2A Datasheet
EPS474-ND FTB080012A POWR SUP 80W OPEN FRAME 12V 6.7A
EPS475-ND FTB080015A POWR SUP 80W OPEN FRAME 15V 5.4A
EPS476-ND FTB080024A POWR SUP 80W OPEN FRAME 24V 3.4A