Huntington Electric, Inc. Supplier Page

HPK600 Power Resistors


Huntington Electric’s HPK600 power resistors are compact and available in various resistance values


Huntington Electric’s HPK600 series of power resistors are state-of-the-art 600W resistors that are compact and available in various resistance values. Their small size makes them a good fit in applications that require high power dissipation with limited space.

The HPK600 is designed to dissipate 600W into panel mounts via a condensed footprint at voltages up to 5000VDC. Applications for the HPK600 include variable speed drivers, power supplies, robotics, and elevator controls. Datasheet
HPK600 Power Resistors

Features
  • Small footprint
  • High-power dissipation
  • Unique design allows for low inductance and capacitance values
  • RoHS compliant
Digi-Key P/N Manufacturer P/N Description Resistance (Ω)
HPK600K500R-ND HPK600K500R RESISTOR HEAT SINK 500 OHM 600W 500
HPK600K50R-ND HPK600K50R RESISTOR HEAT SINK 50 OHM 600W 50.0
HPK600K75R-ND HPK600K75R RESISTOR HEAT SINK 75 OHM 600W 75.0
HPK600K1000R-ND HPK600K1000R RESISTOR HEAT SINK 1.0K OHM 600W 1.00K
HPK600K5000R-ND HPK600K5000R RESISTOR HEAT SINK 5.0K OHM 600W 5.00K
HPK600K5R-ND HPK600K5R RESISTOR HEAT SINK 5.0 OHM 600W 5.0
HPK600K4R-ND HPK600K4R RESISTOR HEAT SINK 4.0 OHM 600W 4.0
HPK600K3R-ND HPK600K3R RESISTOR HEAT SINK 3.0 OHM 600W 3.0
HPK600K100R-ND HPK600K100R RESISTOR HEAT SINK 100 OHM 600W 100
HPK600K10000R-ND HPK600K10000R RESISTOR HEAT SINK 10K OHM 600W 10.0K
HPK600K2R-ND HPK600K2R RESISTOR HEAT SINK 2.0 OHM 600W 2.0
HPK600K10R-ND HPK600K10R RESISTOR HEAT SINK 10 OHM 600W 10.0