WGLA Series Wireless Global Limit Switch


Honeywell WGLA Series Wireless Global Limit Switch

Honeywell Sensing & Control's Limitless™ product line combines the best of MICRO SWITCH™ global limit switches

Honeywell Sensing and Control's Limitless™ product line combines the best of MICRO SWITCH™ global limit switches with the latest commercial off-the-shelf wireless technology. Wireless-enabled limit switches can now be used for position sensing and presence/absence detection for an endless number of applications. The Limitless series is especially beneficial for remote monitoring applications where wiring or wire maintenance is not physically possible or economically feasible. Combining this greater flexibility with proven harsh duty packaging can result in increased efficiencies and improved safety for machines, equipment, OEMs, and operators.   WGLA Series Datasheet
  • Features
  • Applications
  • Buy Now


Features

Wireless design
  • Radio (license-free and global): WPAN 802.15.4, 2.4GHz,
    point-to-point
  • FCC 15, IC, ACMA, and ETSI
  • EMI immunity
  • Up to 304m [1000 ft] communication range when used
    with a Limitless™ wireless monitor or receiver module
    (sold separately)
  • Reliable, flexible, and secure wireless transmission
  • Standard replaceable battery with ultra-low power consumption
  • Direct or remote mount antenna options
Mechanical Design
  • EN50041 metal enclosure
  • IP67; NEMA 1,4,12,13
  • Full complement of operating heads and levers
  • Modular construction of components
  • Designed for ease of installation

Benefits

  • Enables presence/absence detection in remote parts of application/machinery where wiring is an issue or not feasible
  • Ability to reconfigure and network multiple switches, or point-to-point with personalized addresses, which allows for adding, subtracting, or relocating Limitless™ switches easily
  • Reduced installation/maintenance costs with no wires, conduit, strain relief, clips, connectors, connection boxes, etc.
  • Eliminates issues with wire connection integrity on moving equipment
  • Consumes ultra-low power to prolong battery life


Applications
  • Valve position
  • Crane boom/jib/skew position
  • Lifts
  • Material handling
  • Presses
  • Construction/Ag machines
  • Conveyors
  • Remote or temporary equipment
  • Movable machinery
  • Grain diverters or flaps
  • Door position
  • Hose attachment verification
  • Specialty machines
RoHS Compliant


Buy Now

Honeywell
Part Number
Digi-Key
Part Number
Lever type
Termination Style
Switch Function
WGLA1A01AA1A
Side Rotary - Nylon Roller
Antenna, 2.4 GHz Radio
On-Mom
WGLA1A01AA1B
Side Rotary - Steel Roller

Monitors
Honeywell
Part Number
Digi-Key
Part Number
Description
WPMM1A03A
2.4GHz, 3.0dBi omni antenna with remote adhesive mounting with 9.8 ft cable, for use in US/Canada
WPMM1A05A
2.4GHz, 5.5dBi omni antenna (tilt & swivel design) with remote magnetic mounting with 10 ft cable, for use in US/Canada

Please visit Digi-Key's Sensor Solutions Technology Zone to learn more about Honeywell's sensor products.