Harwin Supplier Page

Datamate Trio-Tek

Harwin’s Datamate Tri-Tek 2mm high-reliability connectors

Harwin - Datamate Trio-TekHarwin's Datamate Trio-Tek connectors feature a reeled triangular contact design that allows for automated crimping and easy insertion into the connector housing. Trio-Tek provides proven Datamate quality with 3A per contact and is great for applications where shock and vibration are a concern. Additionally, the 2mm pitch Trio-Tek is extremely well suited for areas where space is limited and power and current needs are high.

The Datamate Trio-Tek is available with either standard jackscrew or 101Lok “bayonet style” hardware. 101Lok hardware utilizes a specially designed tensioned spring coil which allows for fast mating and unmating while ensuring the complete security of the retention device. Just a quarter turn and the connector locks in place.

  • Suited for use in environments where high vibration, shock, and extreme temperatures are a consideration.
  • PC tail and crimp moldings: glass-filled thermoplastic UL94V-0
  • Complies with BS9525-F0033/Mil C 55302/CECC 75101-008
  • Insulation resistance: 100MΩ min. at 500VDC
  • Contacts available both loose and on reels
  • Proven history in military and aerospace applications
  • SMT moldings: polyamide 46 UL9V-0
  • Contact resistance: 20mΩ max.
  • Male contacts: phosphor bronze
  • Ideal for COTS applicationsRoHS Compliant
  • Durability: 500 operations
  • RoHS compliant
  • 2mm pitch spacing

Digi-Key P/N Harwin P/N Description Connector Type Datasheet
952-1054-ND M80-4550698 CONN RECEPT 2MM W/SCREW 6POS Receptacle Datasheet
952-1293-ND M80-4590698 CONN RECEPT 2MM W/SCREW 6POS Receptacle Datasheet
952-1058-ND M80-4551498 CONN RECEPT 2MM W/SCREW 14POS Receptacle Datasheet
952-1062-2-ND M80-2530045 CONN FEMALE 22-24AWG GOLD CRIMP - Datasheet
952-1063-1-ND M80-2540045 CONN FEMALE 26-28AWG GOLD CRIMP - Datasheet
View all Trio-Tek Related Parts


Digi-Key P/N Harwin P/N Description Tool Type Datasheet
952-1066-ND Z80-255 TOOL HAND CRIMP FOR TRIO-TEK Hand Crimper Datasheet
952-1067-ND Z80-259 LOCATOR FOR Z80-255 22-28AWG Locator Datasheet
952-1068-ND Z80-258 TOOL REMOVAL FOR TRIO-TEK Extraction Tool Datasheet