Grayhill, Inc. Supplier Page

Series 04J

Grayhill, Inc. Series 04J

Grayhill, Inc. and Digi-Key introduce a 4-way joystick with center pushbutton

Grayhill's Series 04J is a single-pole, 4-way joystick with a pushbutton in the center position. Designed and manufactured to meet mil-spec standards for mechanical shock and moisture seal, it is ideal for any application where vibration or contamination are a concern. This rugged and reliable joystick will survive in military vehicles, construction equipment and industrial controls such as CNC machines.

Both 04J switches feature momentary contact with a self-return to center, where the contact is open. The standard knob is shaped and sized for easy operation with a single thumb or finger, allowing for both directional control and pushbutton select without requiring the user to remove their finger from the control. A cone shaped knob is also offered as an option.

The 04J switch is ideally suited for control panels where space is restricted. This compact joystick can provide cursor control where other pointing devices are impractical, such as on test and measurement equipment or medical electronics.

Rating 2A resistive; 0.5A inductive at 28VDC/115VAC Mechanical shock Per MIL-STD-810, procedure I, method 516.4
Operating temperature -55°C to +85°C Operational life 100,000 cycles
Pushbutton travel 0.020 minimum overall Pushbutton operating force 5lbs
Joystick lever travel 15° from center Operating force 16oz ± 6oz initial
Joystick pivot/stop strength 25lbs Contact resistance 0.05Ω
Immersion Per MIL-PRF-8805 Moisture resistance Per MIL-DTL-9419

Buy Now
Digi-Key P/N Mfg. P/N Description
GH7456-ND 04J-BP-T01 JOYSTICK 4 WAY W/PB REAR PNL MNT Series 04J Datasheet