Freescale Semiconductor Supplier Page

TWR-MCF51AG Development Kit


Freescale Semiconductor's tower system development kit for MCF51AG family


Freescale's TWR-MCF51AG Development KitThe TWR-MCF51AG-KIT is part of the Freescale Tower System—a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The KIT contains the TWR-MCF51AG microcontroller module, along with Elevator Boards (TWR-ELEV), and Prototyping Board (TWR-PROTO). The TWR-MCF51AG microcontroller module is designed to be a standalone debug tool and can also be purchased separately from the kit (part number TWR-MCF51AG).

The MCF51AG family is optimized for intelligent smart appliances and industrial applications. With a peripheral set aligned to the needs of advanced 3-phase motor control, the MCF51AG improves the overall energy efficiency of the applications. The MCF51AG expands the 32-bit ColdFire microcontroller portfolio by offering products with DMA and iEvent modules to handle data transaction and interrupt management, thereby off-loading CPU overhead and increasing overall performance.

Features
  • Freescale Tower System compliant
  • Integrated open-source BDM debugging tool
  • MPR121 touch sensor
  • Capacitive touch pads
  • Supports external communications interfaces
  • Includes power regulation circuitry with standardized bus
  • 3-axis accelerometer sensor
  • Potentiometer
  • Four LEDs
  • Small form factor
  • Mini-B USB connector

Digi-Key P/N Manufacturer P/N Description Datasheet
TWR-MCF51AG-ND TWR-MCF51AG KIT TOWER CD MCF51AG Datasheet
TWR-MCF51AG-KIT-ND TWR-MCF51AG-KIT TOWER SYSTEM KIT MCF51AG