Freescale Semiconductor Supplier Page

Sensor Toolbox Board for MAG3110


Evaluation boards for the MAG3110FC 3-axis high performance, high functionality magnetometer from Freescale


Freescale Semiconductor's LFSTBEB3110 is an evaluation board for the Freescale MAG3110FC 3-axis high performance, high functionality magnetometer. The LFSTBEB3110 kit includes a daughter board containing the MAG3110FC and MMA8451Q to allow for system calibration and compensation for demonstrating electronic compass capability. For customers already familiar with the Sensor Toolbox Platform, the LFSTBEB3110 is designed to work with the LFSTBUSB for communication to a PC. For customers that desire the complete system, the development kit RD4247MAG3110 comes with both the LFSTBEB3110 and the LFSTBUSB boards together. Datasheet Freescale's Sensor Toolbox Board for MAG3110

Applications MAG3110 Features
  • Mobile phones
  • Gaming
  • Remote controls / 3D pointers
  • Navigation
  • smartbooks, eReaders, netbooks, laptops
  • 2 x 2 mm package
  • Supply current drain in STANDBY mode: 2μA
  • 1.95 to 3.6 V operation
  • Operating temperature range: -40°C to +85°C

Digi-Key P/N Manufacturer P/N Description
LFSTBEB3110-ND LFSTBEB3110 KIT EVAL 3-AXIS DIG ACCELEROMETER
RD4247MAG3110-ND RD4247MAG3110 KIT EVAL 3-AXIS DIG ACCELEROMETER