Freescale Semiconductors, Inc. Supplier Page

MC9328MX21 Multimedia Processor

Freescale's low-power, high-performance multimedia applications processor

Freescale Semiconductor's i.MX family of applications processors has demonstrated leadership in the portable handheld market. The i.MX21 multimedia applications processor specifically addresses the needs of the smartphone and portable products markets with intelligent integrated peripherals, advanced processor core, and power management capabilities.

The i.MX21 features the advanced and power-efficient ARM926EJ-S core operating at speeds starting at 266 MHz and is part of a growing family of Smart Speed products that offer high performance processing optimized for lowest power consumption.   Click here to view diagram
Freescale - MC9328MX21 Multimedia Processor

  • MPEG-4 and H.263 encode/decode acceleration up to CIF 30 fps
  • ARM926EJ-S™ core (16 KB I-Cache, 16 KB D-Cache)
  • 16/18-bit color LCD controller up to SVGA
  • USB On-The-Go (two-host port)RoHS Compliant
  • Smart Speed Switch

Digi-Key P/N Freescale P/N Description Speed Datasheet
MC9328MX21CJM-ND MC9328MX21CJM MPU I.MX21 289-MAPBGA 266MHz Datasheet