Freescale Semiconductor Supplier Page

Development Kit for Kinetis K60 Family


TWR-K60N512-KIT is a modular, reusable development platform and part of the Freescale Tower System


Freescale Semiconductor's TWR-K60N512-KIT is a development tool for the K60 and K10/20 families of Kinetis microcontrollers. This kit is part of the Freescale Tower System, a modular, reusable development platform that allows designers to get to market faster with packaged evaluation boards, tools, and runtime software. The K60 microcontroller module can operate as a standalone debug tool and can be purchased separately from the kit, part number TWR-K60N512. Datasheet

Freescale's Development Kit for Kinetis K60 Family
Features
  • K60N512 in 144 MAPBGA, K60N512VMD100
  • Capacitive touch pads
  • Integrated, open-source JTAG
  • SD card slot
  • MMA7660 3-axis accelerometer
  • Tower plug-in (TWRPI) socket for expansion (sensors, etc.)
  • Touch TWRPI socket adds support for various capacitive touch boards (e.g. keypads, rotary dials, sliders, etc.)
  • Tower connectivity for access to USB, Ethernet, RS232/RS485, CAN, SPI, I²C, Flexbus, etc.
  • Plus: potentiometer, four LEDs, two pushbuttons, infrared port

Digi-Key P/N Manufacturer P/N Description
TWR-K60N512-KIT-ND TWR-K60N512-KIT TOWER SYSTEM KIT K60N512
TWR-K60N512-ND TWR-K60N512 TOWER SYSTEM BOARD K60N512
TWR-K60N512-IAR-ND TWR-K60N512-IAR TOWER SYSTEM KIT K60N512 IAR
TWR-K60N512-KEIL-ND TWR-K60N512-KEIL TOWER SYSTEM KIT K60N512 KEIL