Freescale Semiconductors, Inc. Supplier Page

MPC8247 Communications Processors


Freescale's MPC8247 addresses the cost-sensitive needs of a wide variety of networking and communications applications


MPC8247 Communications ProcessorsFreescale Semiconductor's high-performance MPC8272 PowerQUICC II™ processor family contains a core built on Power Architecture technology and addresses the cost-sensitive needs of a wide variety of networking and communications applications. By offering integrated hardware security, the MPC8272 family is well suited for networking equipment requiring encryption capabilities such as small and medium enterprise (SME) routers, virtual private network (VPN) and firewall routers, wireless access points, residential gateways, and xDSL equipment as well as imaging, industrial control, and test and measurement equipment.

Delivering an ideal combination of price, performance, and low-power operation, the MPC8272 family supports CPU frequencies ranging from 266MHz to 400MHz while offering the benefits of low power consumption (0.8 W at 266MHz). The family's high level of on-chip integration and small-footprint 27mm x 27mm 516-pin PBGA packaging also enables developers to reduce board space.

Features
  • Efficient, dual-core architecture combines the 603e core with a separate RISC-based communications processor module
  • High-performance operation with CPU frequencies scaling to 400MHz, CPM frequencies at up to 200MHz and bus speeds up to 100MHz
  • Superior integration with features optimized for cost-sensitive designs and security-oriented networking applications
  • Economical, powerful integrated security engine that supports industry-standard encryption algorithms
  • Smooth migration path for PowerQUICC™ and PowerQUICC II processor-based designs
  • Strong third-party tools support through Freescale's Smart Networks Alliance Program members

Applications
  • Residential gateways
  • SOHO/ROBO and enterprise routers
  • Security applications, including VPN routers
  • Integrated access devices (IADs)
  • Voice-over-Internet Protocol (VoIP) systems
  • xDSL equipmentRoHS Compliant
  • Wireless access points
  • Industrial control

Digi-Key P/N Freescale P/N Description Speed Datasheet
MPC8247VRTIEA-ND MPC8247VRTIEA IC MPU POWERQUICC II 516-PBGA 400MHz Datasheet
MPC8247CVRTIEA-ND MPC8247CVRTIEA IC MPU POWERQUICC II 516-PBGA 400MHz Datasheet
MPC8247CVRMIBA-ND MPC8247CVRMIBA IC MPU POWERQUICC II 516-PBGA 266MHz Datasheet
MPC8247CZQMIBA-ND MPC8247CZQMIBA IC MPU POWERQUICC II 516-PBGA 266MHz Datasheet
MPC8247VRMIBA-ND MPC8247VRMIBA IC MPU POWERQUICC II 516-PBGA 266MHz Datasheet
MPC8247ZQTIEA-ND MPC8247ZQTIEA IC MPU POWERQUICC II 516-PBGA 400MHz Datasheet
MPC8247CVRPIEA-ND MPC8247CVRPIEA IC MPU POWERQUICC II 516-PBGA 300MHz Datasheet