Freescale Semiconductors, Inc. Supplier Page

MPC5200 Microcontroller

Freescale's MPC5200 for networking, media, industrial control and automotive applications

Freescale - MPC5200Freescale Semiconductor's highly integrated, cost-effective MPC5200 is well suited for networking, media, industrial control, and automotive applications. This microcontroller delivers 760 MIPS with a Floating Point Unit (FPU), hardware Memory Management Unit (MMU) for fast task switching, is packed with I/O, and operates at only one watt.

The MPC5200 serves the processing-intensive network media gateway, network access storage, set-top box, audio jukebox automotive, internet access, industrial automation, image detection/analysis, and electronic/medical instrumentation markets. With its successful foundation in the automotive/telematics market via the mobileGT™ alliance and platforms, all markets can enjoy extended temperature, automotive qualification, and life cycles typically demanded in that industry. A solid choice of Real Time Operating Systems (RTOS) and development boards with Board Support Packages (BSPs) provides users with a complete and flexible set of solutions.
Click here to view diagram

  • MPC603e series processor core built on Power Architecture™
  • 0-400 MHz operation at -40°C to +85°C temperature range
  • Double Precision Floating Point Unit (FPU)
  • Instruction and Data Memory Management Unit (MMU)
  • 16K instruction and 16K data caches
  • BestComm Intelligent DMA I/O controller
  • Local Plus interface for flash memory, etc.
  • 10/100 Ethernet MAC
  • Peripheral Control Interface (PCI) Version 2.2
  • ATA/IDE interface
  • USB 1.1 host (two each. USB 2.0 compatible)
  • 272 Pin Plastic Pin Ball Grid Array (PBGA) package
  • AEC-Q100, QS9000/TS-16949 automotive grade available
  • SDR and 133 MHz Double Data Rate (DDR) memory interface (266 MHz effective)
  • Programmable serial controllers (six)
  • Serial Peripheral Interface (SPI)
  • I2C (two)
  • I2S (up to three)
  • CAN 2.0 A/B (two)
  • J1850 BDLC-D
  • GPIO (up to 56)
  • 8 timers
  • 1.5V core, 3.3V external (and 2.5V for DDR memory)
  • Lead (Pb) and lead-free packages
RoHS Compliant

Product Specifications
Bus Frequency - Max (MHz): 66 Serial Interface - Type: PCI V2.2, USB, I2C, SPI, CAN, Ethernet I/O Pins: 56

Digi-Key P/N Freescale P/N Description Speed Datasheet
MPC5200CVR400B-ND MPC5200CVR400B IC MPU 32BIT 400MHZ 272-PBGA 400MHz Datasheet