Freescale Semiconductors, Inc. Supplier Page

MCIMX233 Applications Processor


Freescale's MCIMX233 can run at speeds up to 454MHz and is targeted for cost sensitive consumer applications


Freescale - MCIMX233 Applications ProcessorBased on the ARM926EJ-S™, Freescale Semiconductor's i.MX233 applications processor can run at speeds up to 454MHz and is targeted for cost sensitive consumer applications. The power management unit (PMU) integrates a DC-DC switching converter and multiple linear regulators to provide power sequencing for the device itself and drive I/O peripherals, such as memories and SD cards, as well as providing battery charging capability for Li-Ion batteries. The i.MX233 also integrates mixed signal analog audio with a 1.5W mono speaker amplifier, a stereo headphone DAC with 99dB signal-to-noise ratio, and stereo ADC with 85dB signal-to-noise ratio with integrated amplifiers.

Click here to view diagram

Features
  • ARM926EJ-S™, 454MHz maximum speed
  • Power management unit (PMU)
  • External memory interface:
    • 1.8V mDDR, DDR1 w/2.5V regulator
    • Hardware BCH (up to 20-bit correction) and RS ECC8
    • NAND Flash support for SLC/MLC and managed NAND
  • I2C master/slave
  • 6-channel, 12-bit low resolution ADC (LRADC)
  • 16 KB I/D Cache
  • Serial audio IF x2
  • SPDIF
  • 3 x UART
  • 2 x SSP
  • Mixed signal audio
  • LCD Controller
  • HS device/host + PHY

Applications
  • Portable media players
  • Portable navigation devices
  • HMI – home appliances, security panels
  • Graphical remote controls
  • Industrial HMI (factory control, metering)
  • eBooks
  • Digital picture frames
  • Audio peripherals and accessories
  • General embedded
  • Printers

Digi-Key P/N Freescale P/N Description Speed Datasheet
MCIMX233CAG4B-ND MCIMX233CAG4B MPU 32BIT I.MX233 IND 128LQFP 454MHz Datasheet
MCIMX233CJM4B-ND MCIMX233CJM4B MPU 32BIT I.MX233 IND 169-MAPBGA 454MHz Datasheet
MCIMX233DAG4B-ND MCIMX233DAG4B IC MPU 32BIT I.MX233 COM 128LQFP 454MHz Datasheet
MCIMX233DJM4B-ND MCIMX233DJM4B MPU 32BIT I.MX233 COM 169-MAPBGA 454MHz Datasheet

Associated Development Tools
Digi-Key P/N Freescale P/N Description Category
MCIMX23LCD-ND MCIMX23LCD MODULE LCD IMX233 4.3" WQVGA Programmers
Development Systems
MCIMX23LEVKJ-ND MCIMX23LEVKJ KIT EVALUATION IMX233 Programmers
Development Systems
MCIMX23WEVKJ-ND MCIMX23WEVKJ BOARD DEV FOR I.MX23 Programmers
Development Systems