Freescale Semiconductors, Inc. Supplier Page

MCIMX25 Applications Processors

Based on ARM® core technology, Freescale's i.MX family is engineered
with Smart Speed™ technology

Freescale - MCIM25  Processors i.MX25 for Industrial and General Embedded
Freescale Semiconductor's i.MX25 family of multimedia applications processors extends Freescale's ARM9™ portfolio and makes the industrial and general embedded market a key focus of i.MX with the integration of many new features. Speed up to 400 MHz, low power consumption, and multiple connectivity options support the growing needs of industrial and general embedded products while allowing customers to reduce their overall system bill of materials cost. The i.MX258 processor provides additional security features, making it the ideal solution for payment terminals (POS) or any other type of product needing secure system boot and tamper detection.

i.MX25 for Automotive
Today's drivers expect more connectivity in more places from more things: phones, media players, and increasingly cars. Bluetooth™ connectivity is becoming the norm. Connectivity and compatibility with media players is also becoming a requirement as consumers' media investment goes digital. The challenge is figuring out how can designers can support high-end features such as connectivity and media playback without charging high-end prices. The i.MX25 family of processors offers integration that tailors itself to the connectivity requirements of today's automobile but eliminates expensive parts not needed for a cost-conscious infotainment system.

Consumer & Industrial Automotive
  • Graphical remote controls
  • Human machine interface (HMI)
  • Residential and commercial control panels
  • Residential gateway (smart metering)
  • Handheld scanners and printers
  • Electronic point-of-sale terminals
  • Patient monitoring devices
  • USB connectivity
  • Audio streaming
  • Portable media player connectivity and playback with MP3, AAC, and WMA software support
  • External Bluetooth control
  • Basic voice command and control
  • Secure black box
  • Smart toll collection

  • Advanced power management
  • Multimedia powerhouse
  • 128 Kbytes on-chip SRAM
  • Increased security
  • Interface flexibilityRoHS Compliant
  • On-chip PHY
  • Fast Ethernet

Digi-Key P/N Freescale P/N Description Target
MCIMX253CJM4-ND MCIMX253CJM4 IC MPU IMX25 IND 400MAPBGA Consumer & Industrial Datasheet
MCIMX253DJM4-ND MCIMX253DJM4 IC MPU IMX25 COMM 400MAPBGA Consumer & Industrial Datasheet
MCIMX255AJM4-ND MCIMX255AJM4 MPU IMX25 AUTO 400-MAPBGA Automotive Datasheet
MCIMX257CJM4-ND MCIMX257CJM4 MPU IMX25 IND 400-MAPBGA Consumer & Industrial Datasheet
MCIMX257DJM4-ND MCIMX257DJM4 IC MPU IMX25 COMM 400MAPBGA Consumer & Industrial Datasheet
MCIMX258CJM4-ND MCIMX258CJM4 MPU IMX25 IND 400-MAPBGA Industrial Datasheet

Associated Development Tools
Digi-Key P/N Freescale P/N Description Category Datasheet
Programmers, Development Systems Datasheet
Programmers, Development Systems -