Freescale Semiconductors, Inc. Supplier Page

MCF5272x ColdFire® Microprocessors


Freescale combines high integration and low cost with a new level of performance


Freescale - MCF5272 Integrated MicroprocessorFreescale Semiconductor's MCF5272x ColdFire integrated microprocessors combine high integration and low cost with a new level of performance on the popular Version 2 ColdFire core, appealing to those on a tight budget.

The impressive combination of connection, protection, and peripheral selection positions the MCF5272x microprocessors into cost-sensitive, power-conscious applications requiring significant control processing for file management, connectivity, data buffering, user interface, and signal processing.

Features
  • V2 ColdFire® core with performance up to 159 (Dhrystone 2.1) MIPS at 166MHz
  • eMAC (32x32) module, hardware divide
  • 8KB and 16KB configurable I-/D-Cache
  • Four-channel DMA and external DMA req/ack
  • DDR SDRAM memory controller
  • 64KB SRAMRoHS Compliant
  • JTAG

Applications
  • Remote monitoring
  • Voice-over IP phones
  • Gaming equipment
  • Security systems
  • Robotics
  • Ethernet applications
  • Point-of-sale systems
  • Healthcare-related medical

Digi-Key P/N Freescale P/N Description Number of I /O Datasheet
MCF5272CVM66J-ND MCF5272CVM66J IC MCU 166MHZ 196MAPBGA 32 Datasheet
MCF5272VM66J-ND MCF5272VM66J IC MCU 166MHZ 196MAPBGA 32 Datasheet
MCF5272CVF66J-ND MCF5272CVF66J IC MCU 166MHZ 196MAPBGA 32 Datasheet
MCF5272VF66J-ND MCF5272VF66J IC MCU 166MHZ 196MAPBGA 32 Datasheet
MCF5272VF66R2J-ND MCF5272VF66R2J IC MCU 166MHZ 196MAPBGA 32 Datasheet
MCF5272VM66R2J-ND MCF5272VM66R2J IC MCU 166MHZ 196MAPBGA 32 Datasheet