Freescale Semiconductors, Inc. Supplier Page

HC08AS/AZ 8-bit Microcontrollers



Low-cost, high-performance MCUs from Freescale


Freescale Semiconductor's HC08AS/AZ family is part of its low-cost, high-performance M68HC08 family of 8-bit microcontroller units (MCUs). All MCUs in this family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.
Freescale - HC08AS/AZ 8-bit Microcontrollers

Features
  • High-performance M68HC08 architecture
  • Fully upward-compatible object code with M6805, M146805, and M68HC05 families
  • Up to 1kB of on-chip electrically erasable programmable read-only memory with security option
  • 60kB of flash electrically erasable read-only memory
  • 16-bit, 6-channel timer interface module (TIMA-6)
  • Clock generator module (CGM)
  • Serial peripheral interface module (SPI)
  • Serial communications interface module (SCI)
  • 8-bit, 15-channel analog-to-digital converter (ADC)
  • Flash data securityRoHS Compliant
  • Up to 2kB of on-chip RAM
  • 8.4MHz internal bus frequency

Freescale P/N Digi-Key P/N Description Speed Core Size Datasheet
MC908AZ60AMFUE MC908AZ60AMFUE-ND IC MCU FLASH 8.4MHZ 60K 64QFP 8.4MHz 8-Bit Datasheet
MC908AZ60AVFUE MC908AZ60AVFUE-ND IC MCU 61K FLASH 8.4MHZ 64-QFP 8.4MHz 8-Bit Datasheet
MC908AZ60ACFUE MC908AZ60ACFUE-ND IC MCU FLASH 8.4MHZ 60K 64QFP 8.4MHz 8-Bit Datasheet

Associated Development Tools
Freescale P/N Digi-Key P/N Description Type Datasheet
M68CYCLONEPROE M68CYCLONEPROE-ND PROGRAMMER HC(S)08 AND HCS12 MCU Parallel Datasheet
USBMULTILINK08E USBMULTILINK08E-ND PROGRAMMER MULTILINK HC08 USB In Circuit Debugger Datasheet