Freescale Semiconductors, Inc. Supplier Page

MC68332 32-bit Microcontroller


Freescale's highly-integrated 32-bit microcontroller


Freescale - MC68332 32bit MicrocontrollerFreescale Semiconductor's MC68332 is a highly-integrated 32-bit microcontroller that combines high-performance data manipulation capabilities with powerful peripheral subsystems. This MCU is built up from standard modules that interface through a common intermodule bus (IMB).The MCU incorporates a 32-bit CPU (CPU32), a system integration module (SIM), a time processing unit (TPU), a queued serial module (QSM), and a 2-Kbyte static RAM module with TPU emulation capability (TPURAM).

Features
  • Table lookup and interpolate instruction
  • Improved exception handling for controller applications
  • Trace on change of flow
  • New instructions for controller applications
  • Hardware breakpoint signal, Background Debugging Mode (BDM)
  • Fully static operation
  • Central processing unit (CPU32)
  • Upward object code compatible
  • 32-bit architecture
  • Virtual memory implementation
  • Loop mode of instruction execution

System Integration Module
  • Dedicated micro-engine operating independently of CPU32RoHS Compliant
  • 16 independent programmable channels and pins
  • Any channel can perform any time function
  • Each channel has six or eight 16-bit parameter registers
  • Each timer function may be assigned to more than one channel
  • Two timer counter registers with programmable prescalers
  • Each channel can be synchronized to either or both counters
  • Selectable channel priority levels

Digi-Key P/N Freescale P/N Description Speed Datasheet
MC68332ACEH20-ND MC68332ACEH20 IC MCU 32BIT 20MHZ 132-PQFP 20MHz Datasheet
MC68332AMEH16-ND MC68332AMEH16 IC MCU 32BIT 16MHZ 132-PQFP 16MHz Datasheet
MC68332AVEH16-ND MC68332AVEH16 IC MCU 32BIT 16MHZ 132-PQFP 16MHz Datasheet
MC68332AVEH20-ND MC68332AVEH20 IC MCU 32BIT 20MHZ 132-PQFP 20MHz Datasheet
MC68332GCAG16-ND MC68332GCAG16 IC MCU 32BIT 16MHZ 144-LQFP 16MHz Datasheet
MC68332GCEH16-ND MC68332GCEH16 IC MCU 32BIT 16MHZ 132-PQFP 16MHz Datasheet
MC68332GMEH16-ND MC68332GMEH16 IC MCU 32BIT 25MHZ 132-PQFP 25MHz Datasheet
MC68332GVAG16-ND MC68332GVAG16 IC MCU 32BIT 16MHZ 144-LQFP 16MHz Datasheet
MC68332GVEH25-ND MC68332GVEH25 IC MCU 32BIT 25MHZ 132-PQFP 25MHz Datasheet
See all MC68332 32bit Microcontrollers