Freescale Semiconductors, Inc. Supplier Page

MC13213 System in Package

Freescale's solution for sensing and control applications that require mesh networking

Freescale - MC13213 System in PackageFreescale Semiconductor's second-generation ZigBee® compliant platform combines a low power 2.4GHz radio frequency transceiver and an 8-bit MCU into a 9 x 9 x 1mm, 71-pin LGA package. The MC1321x family encompasses a series of devices that are memory scalable to fit the needs of many applications. Each device includes a Freescale MC9S08GT-based MCU with up to 60KB of Flash memory and 4KB RAM.

This is an ideal platform for applications that require the benefits of mesh networking and interoperability offered by ZigBee technology. All devices in this SiP family are pin-compatible, enabling users to select the best solution for each application.

  • 40MHz HCS08 low-voltage, low-power core
  • 60KB Flash and 4KB RAM memory
  • Seven addressing modes for CPU
  • Multiple 16-bit timers
  • 2V to 3.4V operating voltage with on-chip voltage regulator
  • -40 to +85°C operating temperature
  • Low external component count
  • Requires a single 16 MHz crystal
  • Programmable frequency clock output for MCU
  • Auto-trim feature for crystal accuracy
    • Eliminates need for external variable capacitors
    • Allows for automated production frequency calibration
  • 9x9x1mm 71-pin LGA package
    • RoHS compliant
  • Up to 38 GPIO
  • 8-bit port keyboard interrupt (KBI)
  • 8-channel 10-bit analog-to-digital converter (ADC)
  • Two independent serial communication interfaces (SCI) supporting up to 115.2 kBaud
  • Inter-integrated circuit (I2C) with 100kbps maximum bus loading
  • Internal clock generator (ICG) at 100kHz or 16MHz (including internal reference generator)
  • Low-voltage detection
  • In-circuit debug and Flash programming available via on-chip background debug module (BDM)
  • Programmable low voltage interrupt (LVI)
  • Common on-chip processor (COP) watchdog timer
  • Operates in the 2.4GHz band
    • 250kbps O-PQSK modulation
    • 16 selectable channels
  • 0dBm nominal output power
    • Programmable from -27dBm to +3dBm
  • Receive sensitivity of -92dBm (typical) at 1% PER
  • Integrated transmit/receive switch
  • Supports single-ended or full differential operation
  • Supports external low-noise amplifier (LNA) and/or power amplifier (PA)
  • Three lower power modes for increased power life
  • Supports streaming and data processing modes

  • Residential and commercial automation
    • Lighting control
    • Security
    • Access control
    • Heating, ventilation, air-conditioning (HVAC)
    • Automated meter reading
  • Consumer
    • Human interface devices (keyboard, mice, etc.)
    • Remote control
    • Wireless toys
  • Industrial Control
    • Asset tracking and monitoring
    • Homeland security
    • Process management
    • Environmental monitoring and control
    • HVAC
    • Automated meter reading
  • Heath Care
    • Patient monitoring
    • Fitness monitoring

Digi-Key P/N Freescale P/N Description Frequency Packaging Datasheet
MC13213-ND MC13213 IC TXRX RF 2.4GHZ FLSH 60K 71LGA 2.4GHz Tray Datasheet
MC13213R2TR-ND MC13213R2 IC TXRX RF 2.4GHZ FLSH 60K 71LGA 2.4GHz Tape & Reel (TR) Datasheet

Associated Developement Tools
Digi-Key P/N Freescale P/N Description Type
RD3172MMA7455L-ND RD3172MMA7455L EVAL BOARD FOR MMA7455L Transceiver Accelerometer