Fluke Electronics Supplier Page   

Product ImageFluke Demo   The Fluke 287 True-rms Electronics Logging Multimeter with TrendCapture quickly documents design performance and graphically displays what happened. Its unique logging and graphing capabilities mean you no longer need to download logged readings to a PC to detect a trend. The Fluke 287 packs more accuracy and convenience into a handheld multimeter than ever before, putting more problem solving power in your hands. It is the ultimate handheld tool for demanding applications that require high-precision.

• Large 50,000 count, 1/4 VGA display with white backlight for fast, accurate viewing
• Logging Function with TrendCapture is an essential tool for documenting the
  performance of your designs, processes or systems, monitoring unattended while you
  work on other projects. It plots measurements as a single line to help detect signal
  anomalies over time, storing up to 10,000 readings.
• Log multiple sessions or log data continuously for over 200 hours
• Soft keys, scroll buttons and easy navigation control access to secondary functions.
• "i" button gives you instant access to on-board help screens for every measurement
• Real time clock for automatic time stamping of saved readings
• Saved measurements allow you to name and recall measurements made in the field
• Field upgradeable and expandable meter lets you stay current as new capabilities
  are needed
Voltage DC Accuracy 0.025%
Range and 50.000 mV, 500.00 mV, 5.0000 V, 50.000 V, 500.00
Resolution V, 1000.0 V
Voltage AC Accuracy 0.4%(true-rms)
  Range and 50.000 mV, 500.00 mV, 5.0000 V, 50.000 V, 500.00
  Resolution V, 1000.0 V
Current DC Accuracy 0.06%
Range and 500.00 µA, 5000.0 µA, 50.000 mA, 400.00 mA,
Resolution 5.000 A, 10.000 A
Current AC Accuracy 0.6%(true-rms)
  Range and 500.00 µA, 5000.0 µA, 50.000 mA, 400.00 mA
  Resolution 5.0000 A, 10.000 A
Temperature (excluding Accuracy 1.0%
probe) Range and -200.0 °C to 1350.0 °C (-328.0 °F to 2462.0 °F)
Resistance Accuracy 0.05%
  Range and 500.00 Ω, 5.0000 kΩ, 50.000 kΩ, 500.00 kΩ, 5.0000
  Resolution MΩ, 50.00 MΩ, 500.0 MΩ
Capacitance Accuracy 1.0%
Range and 1.000 nF, 10.00 nF, 100.0 nF, 1.000 µF, 10.00 µF,
Resolution 100.0 µF, 1000 µF, 10.00 mF, 100.00 mF
Frequency Accuracy 0.005% + 5
  Range and 99.999 Hz, 999.99 Hz, 9.9999 kHz, 99.999 kHz,
  Resolution 999.99 kHz
Additional Multiple on-screen Yes
functions/features displays
True-rms AC bandwidth 100 kHz
DBV/dBm Yes
Conductance 50.00nS
Continuity beeper Yes
Battery/Fuse access Battery / Fuse
Peak 250 µS
Elapse time clock Yes
  Time of day clock Yes
  Min-Max-Avg Yes
  Duty Cycle 0.01% to 99.99%
  Pulse Width 0.025 ms, 0.25 ms, 2.5 ms, 1250.0 ms
  Hold Yes
  Isolated Optical Interface Yes
  Auto/Touch Hold Yes
  Reading memory Yes
  Log to PC Yes
  Interval/Event Logging Yes
  Logging Memory Up to 10,000 readings