Fluke Electronics Supplier Page

233 Remote Display Multimeter

Fluke Electronics and Digi-Key introduce True-rms wireless remote display digital multimeter

233 remote display multimeter Fluke Electronics 233 remote display multimeter gives ultimate flexibility in unusual measurement scenarios. By placing the removable display where the user can see it and then placing the meter in a convenient location, there will be no more juggling of leads and the meter while stretching into a tight spot.

Users can now take measurements in hard-to-reach places where machines or panels are physically separated from a limit or isolator switch or in user prohibited areas such as clean rooms or hazardous areas.


  • True-rms AC voltage and current for accurate measurements on non-linear signals
  • Measure up to 1000V AC and DC
  • Measure up to 10A (20A for 30 sec)
  • 10,000 µF capacitance range
  • Frequency to 50 kHz
  • Built in thermometer conveniently allows you to take temperature readings without having to carry a separate instrument
  • The removable magnetic display can be conveniently mounted where it is easily seen
  • Make measurements without holding the meter to improve visual focus on probes and augment safe electrical measurements
  • Use as a conventional multimeter when the display is connected
  • Radio transmitter automatically turns off when the display is connected to the meter
  • Auto power off maximizes battery life
  • Min/Max and Average recording to capture variations automatically
  • Easy to read display with large digits and bright backlight

Digi-Key Part Number Manufacturer Part Number Description