FCI Supplier Page

SFP+ & XFP Optical Transceivers


FCI and Digi-Key introduce SFP+ and XFP optical transceivers


FCI's SFP+ & XFP TransceiverFCI's carries a full line of optical transceivers that cover the range of industry standard and MSA standard products from SFP+ & XFP.

SFP+ based optical transceivers are all fully compliant to 10 G Ethernet based applications covered under IEEE 802.3 ae and IEEE802.3 Aq specifications. Transceivers are offered in SR (850 nm wavelength), LR (1310 nm wavelength) and LRW (1310 nm wavelength) configurations and are ideally suited for network and enterprise transmission applications. Each transceiver has a duplex LC optical interface for the optical cable connection and all transceivers are compliant with Small Form Factor standards SFF-8431, SFF-8432, and SFF-8472. Operating case temperature range is 0°C to 70°C. All transceiver products are fully RoHs 6/6 compliant.

XFP transceivers from FCI all fully compliant to the XFP MSA rev 4.5 standard and support SONET/SDH, Ethernet, FibreChannel, and IEEE 802.3 ba based applications. Transceivers are offered in SR (850 nm wavelength) and LR (1310 nm wavelength) configurations and are well suited for single channel (per I/O port) datacom, storage network, and SONET transmission applications. Each transceiver has a duplex LC optical interface for the optical cable. Both SR and LR configurations feature a hot-pluggable 30 position board side connector interface. Operating case temperature range is 0°C to 70°C. All transceiver products are fully RoHs 6/6 compliant.

SFP+ Transceiver
Features & Benefits:
  • 0°C to +70°C case operating temperature
  • SFP+ compatible SFI high speed electrical interface
  • Comply with 10 G Ethernet application specifications
  • Digital diagnostic through 2 wire serial interface (SFP+ compatible)
  • Low power consumption at <0.6 W for SR; <0.8 W.for LR and LRM
  • Compliant to SFP+ industry standards SFF-8431, SFF-8432,
    and SFF-8472
  • Duplex LC connector
  • RoHs 6/6 compliance
  • Transmission of
    • SR - up to 300 m on OM3 MMF
    • LR - up to 10 km on SMF
    • LRM - up to 220 m on OM1 fiber

XFP Transceiver
Features & Benefits:
  • 0°C to +70°C case operating temperature
  • Compliant to XFP MSA rev 4.5 industry standard
  • Low power consumption at <0.9 W for SR; <1.5 W for LR
  • Hot pluggable 30 position board electrical connector interface
  • Complies with SONET/SDH, Ethernet, FibreChannel, and IEE802.3be standards
  • Duplex LC connector
  • Transmission of
    • SR – up to 82 m on MMF or 300 m on
      high bandwidth MMFRohs Compliant
    • LR – up to 10 km on SMF

SFP+ Transceiver
Digi-Key P/N Manufactures P/N Description
609-4606-ND TRX10GVP2010C1 TXRX OPT SFP+ SR 10GB/S 850NM Datasheet
609-4607-ND TRX10GDP0310C1 TXRX OPT SFP+ LR 10GB/S 1310NM Datasheet
609-4609-ND TRX10GDL0610C3 TXRX OPT SFP+ LRM 10GB/S 1310NM Datasheet

XFP Transceiver
Digi-Key P/N Manufactures P/N Description
827-1003-ND TRX10GVP2001 TXRX OPT XFP SR 10GB/S 850NM Datasheet