FCI Supplier Page

MINITEK 127™ Connector System


FCI's versatile modular connector system addresses today's market requirements


FCI's Minitek 127 is housed in a high-temperature, black thermoplastic cover and is a full modular system on a 1.27mm (0.050”) pitch. Its flammability rating is UL 94 V-0. The pin is constructed of copper alloy and has gold over 1.0µ (40µ") nickel plating. The Minitek 127 offers a wide variety of options suitable for a multitude of designs or applications.

The Minitek 127 electrical performance includes a current rating of 1A continuous, with a contact resistance of 30mΩ maximum. The series has a voltage rating of 125V and a dielectric withstanding voltage of 500V. It can also withstand exposure to 260°C peak temperature for 10 seconds in a wave solder application with a PCB.
Minitek 127™
Product Training Module (PTM): Minitek 127™ Product Training Module (PTM):
Minitek 127™
RoHS Compliant
Digi-Key P/N Manufacturer P/N Description  
609-3710-ND 20021111-00006T4LF CONN HEADER 6POS UNSHD VERT T/H High-Capacitance MLCC Datasheet
609-3711-ND 20021111-00008T4LF CONN HEADER 8POS UNSHD VERT T/H High-Capacitance MLCC Datasheet
609-3729-ND 20021121-00010T4LF CONN HEADER 10POS DL UNSHRD SMD High-Capacitance MLCC Datasheet
609-3730-ND 20021121-00014T4LF CONN HEADER 14POS DL UNSHRD SMD High-Capacitance MLCC Datasheet
609-3743-ND 20021221-00008T4LF CONN HEADER 8POS DUAL SHRD SMD High-Capacitance MLCC Datasheet
609-3744-ND 20021221-00014T4LF CONN HEADER 14POS DUAL SHRD SMD High-Capacitance MLCC Datasheet
609-3752-ND 20021311-00006T4LF CONN RECEPT 6POS DUAL VERT T/H High-Capacitance MLCC Datasheet
609-3753-ND 20021311-00008T4LF CONN RECEPT 8POS DUAL VERT T/H High-Capacitance MLCC Datasheet
609-3771-ND 20021321-00014T4LF CONN RECEPT 14POS DUAL SMD High-Capacitance MLCC Datasheet
609-3772-ND 20021321-00018T4LF CONN RECEPT 18POS DUAL SMD High-Capacitance MLCC Datasheet
View more MINITEK 127™