FCI Supplier Page

Micro-USB Connectors


Micro-USB Connectors from FCI are extremely small, high reliability connectors


FCI's Micro-USB connectors are extremely small, high reliability connectors that comply with physical, electrical, and environmental requirements of Micro-USB standard (USB 2.0). Receptacles and plugs are available in a wide variety of mounting and termination configurations.

Applications
  • PDAs
  • Portable music players
  • Digital cameras
  • Rugged handhelds
  • Controller boards
  • Mobile phones
Micro-USB Connector

Features & Benefits
  • Size reduction
    • Approximately 60% smaller in size compared to FCI’s mini-USB connector range
  • Receptacle styles
    • Two interface configurations: B and AB type standard; mid-mount and reverse mounting styles
  • High durability
    • Passive latching prevents unintentional cable release: 10,000 cycles
  • Plug styles
    • Used for data transmission, earphone, or charging applications

Digi-Key P/N Manufacturer P/N Description  
609-4048-1-ND 10103592-0001LF CONN RCPT REV MICRO USB TYPE B Datasheet
609-4049-1-ND 10103593-0001LF CONN RCPT STD MICRO USB TYPE B Datasheet
609-4050-1-ND 10103594-0001LF CONN RCPT STD MICRO USB TYPE B Datasheet
609-4051-ND 10104109-0001LF CONN PLUG MICRO USB TYPE B Datasheet
609-4052-1-ND 10104110-0001LF CONN RCPT STD MICRO USB TYPE B Datasheet
609-4053-1-ND 10104111-0001LF CONN RCPT STD MICRO USB TYPE AB Datasheet