FCI Supplier Page

D-Subminiature Connectors Economy Range

D-Sub connectors from FCI designed to meet increasing demand for proven connectors

FCI's D-subminiature connectors are part of an industry standard for applications that require robust and reliable connectors. The D-sub connectors are some of the most popular input-output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial, military, instrumentation, and medical markets.

These connectors are designed to meet increasing demand for proven connectors for less demanding applications such as set top boxes, control devices, and energy meters. Datasheet
D-Subminiature Connectors Economy Range

Features & Benefits
  • Contact layout: 9, 15, 25, and 37 positions available
  • Price competitive while robust and reliable
  • Durability of 50 mating/unmating cycles and operating temperature of -55°C to 105°C (economy)
  • Stamped and formed contacts
  • Straight and angled terminations
  • Right angled versions available

Digi-Key P/N Manufacturer P/N Description
609-3989-ND 10090096-P094LLF DSUB STR 9POS PIN
609-3990-ND 10090096-P094VLF DSUB STR 9POS PIN
609-3995-ND 10090098-S094LLF DSUB STR 9POS SOCKET
609-3996-ND 10090098-S094VLF DSUB STR 9POS SOCKET
609-4002-ND 10090097-P094LLF DSUB R/A US 9POS PIN
609-4003-ND 10090097-P094VLF DSUB R/A US 9POS PIN
609-4008-ND 10090099-S094LLF DSUB R/A US 9POS SOCKET
609-4009-ND 10090099-S094VLF DSUB R/A US 9POS SOCKET
View more here.