ECS, Inc. International Supplier Page

Industrial Grade "Sub Miniature" Clock Oscillators - ECS-2018/2033 (BN)

ECS Oscillator products include hybrid clock oscillators with a complete range of performance options. ECS hybrid clock oscillators incorporate precision quartz crystal resonators and state-of-the-art technology to combine low cost, high reliability and superior miniaturization. Available packages include dual in-line and PC board mountable designs.

ECS offers a wide range of hybrid thru-hole clock oscillators including TTL and HCMOS outputs. The Full and Half Size package types are available with or without tri-state and options include tight tolerance, 3.3 V and extended temperature ranges. The ECS-300 series has a built in divider circuit to provide a dual output.

ECS-2018/2033 Image
  • 3.5 MHz~50.000MHz Frequency Range
  • -40~+85C Operating Temperature Range
  • 2.0 x 2.5 x 0.9mm Footprint
  • RoHS Compliant. Meets requirements for re-flow profiling using lead-free solder
  • Excellent Shock and Vibration Characteristics
  • Medical Electronics, Test & Measurement, Mobile Infrastructure, Telecommunication and more
  • 2018 Datasheet
  • 2033 Datasheet
Different views of ECS-2018/2033
Digi-Key Part Number
Manufacturer Part Number
Frequency
ECS-2033-035-BN
3.579545 MHZ
ECS-2033-036-BN
3.6864 MHZ
ECS-2033-040-BN
4.000 MHZ
ECS-2033-060-BN
6.000 MHZ
ECS-2033-073-BN
7.3728 MHZ
ECS-2033-080-BN
8.000 MHZ
ECS-2033-1000-BN
100.000 MHZ
ECS-2033-100-BN
10.000 MHZ
ECS-2033-120-BN
12.000 MHZ
ECS-2033-1250-BN
125.000 MHZ
ECS-2033-130-BN
13.000 MHZ
ECS-2033-143-BN
14.31818 MHZ
ECS-2033-147.4-BN
14.7456 MHZ
ECS-2033-160-BN
16.000 MHZ
ECS-2033-200-BN
20.000 MHZ
ECS-2033-240-BN
24.000 MHZ
ECS-2033-250-BN
25.000 MHZ
ECS-2033-270-BN
27.000 MHZ
ECS-2033-300-BN
30.000 MHZ
ECS-2033-320-BN
32.000MHZ
ECS-2033-400-BN
40.000 MHZ
ECS-2033-480-BN
48.000 MHZ
ECS-2033-500-BN
50.000 MHZ
ECS-2018-035-BN
3.579545 MHZ
ECS-2018-036-BN
3.6864 MHZ
ECS-2018-040-BN
4.000 MHZ
ECS-2018-060-BN
6.000 MHZ
ECS-2018-073-BN
7.3728 MHZ
ECS-2018-080-BN
8.000 MHZ
ECS-2018-1000-BN
100.000 MHZ
ECS-2018-100-BN
10.000 MHZ
ECS-2018-120-BN
12.000 MHZ
ECS-2018-1250-BN
125.000 MHZ
ECS-2018-130-BN
13.000 MHZ
ECS-2018-143-BN
14.31818 MHZ
ECS-2018-147.4-BN
14.7456 MHZ
ECS-2018-160-BN
16.000 MHZ
ECS-2018-200-BN
20.000 MHZ
ECS-2018-240-BN
24.000 MHZ
ECS-2018-250-BN
25.000 MHZ
ECS-2018-270-BN
27.000 MHZ
ECS-2018-300-BN
30.000 MHZ
ECS-2018-320-BN
32.000MHZ
ECS-2018-400-BN
40.000 MHZ
ECS-2018-480-BN
48.000 MHZ
ECS-2018-500-BN
50.000 MHZ