- Features & Benefits
- Specifications
- Buy Now
Features & Benefits
- 802.15.4/multipoint network topologies
- 2.4GHz for worldwide deployment
- 900MHz for long-range deployment
- Low power sleep modes
- Low power and long range variants available
- Multiple antenna options
|
- Fully interoperable with other Digi Drop-in Networking products, including gateways, device adapters, and extenders
- Common XBee footprint for a variety of RF modules
- Industrial temperature rating (-40°C to 85°C)
|
Specifications
| Specifications |
| Indoor/Urban Range |
Up to 1200ft (370m) |
Spread Spectrum |
Frequency hopping |
| Interface Data Rate |
125 - 65,000bps |
Throughput Data Rate |
9,600bps |
| Supply Voltage |
3.0-3.6VDC regulated |
Receive Current |
65mA |
| Transmit Current |
265mA |
Power Down Current |
50µA |
| Frequency Range |
902-928MHz |
Operating Temperature |
-40 to 85°C (industrial) |
| Outdoor Line-of-Sight Range |
6 miles w/dipole antenna 15 miles w/high-gain antenna |
Network Topology |
Point-to-Point, Peer-to-Peer, Point-to-Multipoint |
| Channel Capacity |
7 hop sequences share 25 frequencies |
Board-level Serial Data Interface |
3V CMOS UART (5V-tolerant) |
| Module Board Size |
1.297in x 0.962in x 0.215in (3.29cm x 2.44cm x 0.546cm) |
Weight |
5 to 8 grams depending on the antenna option |
Buy Now
| Digi-Key P/N |
Mfg. P/N |
Frequency |
Description |
|
| 602-1133-ND |
XBP09-XC009-DK |
900MHz |
KIT STARTER XBEE PRO 900MHZ |
 |
|