Crydom Supplier Page

DRA SSR Assemblies


Crydom’s solid state relays in ready-to-use assemblies


DRA Series Crydom offers a line of DIN rail mounted solid state relay assemblies and sockets for single channel and four channel applications. Mounting to standard 35mm DIN rail, the DRA series features a variety of industry standard single-in-line AC and DC output SSRs in ready-to-use assemblies.

DRA assemblies and sockets offer the user a wide range of standard output and control ratings as well as the option for customer-specific adaptations. Crydom DRA assemblies and sockets offer the user a wide range of standard output and control ratings as well as the option for customer specific adaptations. This series offers a wide variety of ratings which are ideal for low to medium power control for heating, lighting or motion control applications. Datasheet

Digi-Key P/N Manufacturer P/N Description Voltage - Load
CC1728-ND DRA1-CMX100D6 RELAY SSR SPST-NO 100VDC 6A DIN 1 to 100 V
CC1729-ND DRA1-CMX200D3 RELAY SSR SPST-NO 200VDC 3A DIN 1 to 200 V
CC1730-ND DRA1-CMX60D10 RELAY SSR SPST-NO 60VDC 8A DIN 1 to 60 V
CC1731-ND DRA1-CX240D5 RELAY SSR SPST-NO 280VAC 5A DIN 12 to 280 V
CC1732-ND DRA1-CX240D5R RELAY SSR SPST-NO 280VAC 5A DIN 12 to 280 V
CC1733-ND DRA1-CX380D5 RELAY SSR SPST-NO 380VAC 5A DIN 48 to 530 V
CC1734-ND DRA1-CXE240D5 RELAY SSR SPST-NO 280VAC 5A DIN 12 to 280 V
CC1735-ND DRA1-CXE240D5R RELAY SSR SPST-NO 280VAC 5A DIN 12 to 280 V
CC1736-ND DRA1-CXE380D5 RELAY SSR SPST-NO 380VAC 5A DIN 48 to 530 V
CC1737-ND DRA1-MCX240D5 RELAY SSR SPST-NO 280VAC 5A DIN 12 to 280 V
View more DRA Series