Low VF Schottky Bridge Rectifier in TO-269AA (Mini-Dip) package

Comchip CDBHD 1A and 2A Series, from 20V up to 100V

Product ImageDesigned for today's high efficiency applications, Comchip's Low VF Schottky Bridge Rectifiers are available in the industry's smallest bridge rectifier package, the TO-269AA (Mini-Dip). The CDBHD series Schottky bridges (1A and 2A, 20V ~ 100V) perform full wave rectification with an increased efficiency of 25% and better low voltage drop characteristics (0.44V~0.85V vs. the standard 1.0V~1.2V). They also rectify faster than standard bridge rectifiers. Compared to 4 standard SMA Schottky diodes for rectification, the Mini-Dip package reduces PCB space requirements by 50%. Comchip's new CDBHD series of Schottky Bridge Rectifiers are truly 'green' products.

Comchip p/n Digi-Key p/n Packaging Voltage Reverse Current Rating Package  
CDBHD1100L-G 641-1209-2-ND Tape on Reel 100V 1A TO-269AA Datasheet Image
641-1209-1-ND Cut Tape
641-1209-6-ND Digi-Reel®
CDBHD140L-G 641-1210-2-ND Tape on Reel 40V 1A TO-269AA Datasheet Image
641-1210-1-ND Cut Tape
641-1210-6-ND Digi-Reel®
CDBHD160L-G 641-1211-2-ND Tape on Reel 60V 1A TO-269AA Datasheet Image
641-1211-1-ND Cut Tape
641-1211-6-ND Digi-Reel®
CDBHD2100-G 641-1212-2-ND Tape on Reel 100V 2A TO-269AA Datasheet Image
641-1212-1-ND Cut Tape
641-1212-6-ND Digi-Reel®
CDBHD240-G 641-1213-2-ND Tape on Reel 40V 2A TO-269AA Datasheet Image
641-1213-1-ND Cut Tape
641-1213-6-ND Digi-Reel®
CDBHD260-G 641-1214-2-ND Tape on Reel 60V 2A TO-269AA Datasheet Image
641-1214-1-ND Cut Tape
641-1214-6-ND Digi-Reel®
  Schottky barrier chips in bridge:
Low Vf Schottky barrier chips in bridge:
  Metal-Semiconductor junction with guard ring
  High surge current capability
  Silicon epitaxial planar chips
  For use in low voltage, high efficiency inverters, free wheeling, and polarity protection applications
  Lead-free part, meet RoHS requirements
  Case: Mini-Dip bridge (TO-269AA) plastic molded case
  Epoxy: UL94-V0 rated flame retardant
  Terminals: Solderable per MIL-STD-750 Method 2026
  Polarity: As marked on body
  Mounting Position: Any
  Weight: 0.0078 ounces, 0.22 grams