Comair Rotron Supplier Page

Muffin XL Series Fans


Muffin XL Series Fan

Comair Rotron's 120mm DC Fans Feature Rugged Design

Comair Rotron Muffin XL series fans produce a maximum airflow of 110 CFM while maintaining a noise level of 50 dBA. Fans are available with operating voltage ratings of 12, 24, and 48 VDC. The Muffin XL fan has a rugged design with a zinc housing, stainless steel shaft, and ball bearings for a long life of 60,000 hours at 21°C.

These fans are designed for industrial and office environments and are suitable for industrial equipment, cooling and ventilation systems, power supplies, and communication equipment.

Digi-Key P/N Manufacturer P/N Voltage - Rated Power Air Flow Datasheet
CR069-ND 028865 12 VDC 6 W 110 CFM Datasheet
CR070-ND 028866 24 VDC 6 W 110 CFM Datasheet
CR071-ND 028867 48 VDC 5.8 W 110 CFM Datasheet
CR072-ND 028868 12 VDC 6 W 110 CFM Datasheet
CR073-ND 028869 24 VDC 6 W 110 CFM Datasheet
CR074-ND 028870 48 VDC 5.8 W 110 CFM Datasheet
CR344-ND 028885 12 VDC 6 W 110 CFM Datasheet