Comair Rotron Supplier Page

Flight LT Series Fans


Comair Rotron's 40, 60 and 80mm DC Fans Built for Long Life

Comair Rotron Flight LT series fans range from 6.80 CFM to 38.0 CFM with voltages of 5 VDC and 24 VDC. The design of this series combines high airflow with low noise and power consumption. Built with ball bearings for a long life, Flight LT Series fans are suitable for applications such as electronic cooling, power supplies, servers, office equipment, and networking. Flight LT Series Fans

Flight LT 40
Flight LT 40
Digi-Key P/N Manufacturer P/N Voltage - Rated Power Air Flow Datasheet
CR523-ND 032620 5 VDC 0.7 W 7.5 CFM Datasheet
CR360-ND 032628 24 VDC 2.16 W 10 CFM Datasheet
CR015-ND 032608 12 VDC 1.2 W 6.80 CFM Datasheet

Flight LT 60
Digi-Key P/N Manufacturer P/N Voltage - Rated Power Air Flow Datasheet
CR023-ND 032686 12 VDC 1.56 W 16.6 CFM Datasheet
CR024-ND 032704 12 VDC 2.76 W 23 CFM Datasheet
CR026-ND 032710 24 VDC 3.6 W 23 CFM Datasheet
Flight LT 60

Flight LT 80
Flight LT 80
Digi-Key P/N Manufacturer P/N Voltage - Rated Power Air Flow Datasheet
CR031-ND 032738 12 VDC 1.8 W 31 CFM Datasheet
CR032-ND 032744 24 VDC 3.84 W 38.0 CFM Datasheet