Chipquik Supplier Page

Tack Flux 6 Pac Squeeze Tubes



Chip Quik® Tack Flux ideal for all rework, solder, desolder, and reflow operations


Chip Quik's Tack Flux 6 Pac consists of six two-ounce squeeze tubes. This is a new concept of applying tack flux for rework, soldering, and desoldering. The two-ounce squeeze tube has a neat applicator tip and a tight cap. In addition, the tack flux is the same well-known SMD291 flux used in many of the other Chip Quik products. Use one of the two-ounce squeeze tubes while the other five are refrigerated or used elsewhere.
Chipquik - Tack Flux 6 Pac Squeeze Tubes

Features
  • Used for SMD removal, solder, desolder, and reflow operations
  • Greater than 1 year shelf life if refrigerated / greater than 6 months at room temperature
  • Tacky paste flux will not run all over PCB when applied
  • The same flux used in Chip Quik SMD-1, SMD291
  • Non-corrosive, non-conductive, no clean
  • Used for lead & lead-free applications
  • Cleans up easily with isopropyl alcohol
  • Built in applicator tip w/capRoHS Compliant
  • Excellent wetting
  • Pleasant odor

Digi-Key P/N Chip Quik P/N Description Datasheet
SMD291ST2CC6-ND SMD291ST2CC6 TACK FLUX 6 PACK, 2CC TUBES Datasheet