Chipquik Supplier Page

Solder Paste and Flux


Chipquik® solder paste in a small package for low volume applications


Chipquik has a line of solder paste in smaller packages. The solder paste and flux come with a handle and tip and are ideal for rework applications. These compounds have a shelf life of one year refrigerated or six months at room temperature. This solder paste is the same as what is used in PCB manufacturing.

A 5cc syringe was selected to help maintain a fresh supply of solder paste for low volume applications. A 10cc syringe is also available. This product is meant to be used at room temperature and is easy to clean up.
Solder Paste

Digi-Key P/N Manufacturer P/N Description Type  
SMD4300AX10-ND SMD4300AX10 SOLDER PASTE WATER SOL 10CC Water Soluble Paste High-Capacitance MLCC Datasheet
SMD4300SNL10-ND SMD4300SNL10 SOLDER PASTE WATER SOL LF 10CC Water Soluble Paste
SMD291SNL10-ND SMD291SNL10 SOLDER PASTE NO-CLEAN 10CC SYR No Clean Paste
SMD291AX10-ND SMD291AX10 SOLDER PASTE NO-CLEAN 63/37 10CC No Clean Paste
SMD291AX-ND SMD291AX SOLDER PASTE NO-CLEAN 63/37 5CC No Clean Paste
SMD291SNL-ND SMD291SNL SOLDER PASTE NO-CLEAN LF 5CC SYR No Clean Paste
SMD291NL-ND SMD291NL FLUX NO-CLEAN LEAD-FREE 5CC SYR Flux - No Clean Lead Free High-Capacitance MLCC Datasheet