Caddock Electronics, Inc. Supplier Page

Type 1776 Decade Voltage Dividers


Caddock's voltage dividers offer small size, low cost, tight tolerance, low TC, and low VC


Caddock Electronics' 1776-C68 family of compact decade voltage dividers are designed for precision 3½-, 4½-, and 5½-digit handheld and benchtop multimeters, power quality meters, and devices where precision voltage division is required. Caddock's precision decade voltage dividers are manufactured with Caddock's ultra-stable, low TC, Tetrinox® film system. The Tetrinox film system provides for the exceptional temperature stability and outstanding life stability of these precision decade voltage dividers.

These precision decade voltage dividers are available in two decade resistance configurations that are commonly used in high accuracy, precision analog metering designs; the total resistance is 10MΩ.
1776 Decade Voltage Dividers

Specifications Applications
  • Ratio TC: ±5 or ±10 ppm/°C from -40°C to +85°C,
    ref. to +25°C
  • Ratio tolerance: 0.05% or 0.10%
  • Voltage ratings: 1200V from -40°C to +85°C
  • Loadlife stability: 2,000 hours at rated voltage at +85°C,
    ratio stability 0.005% max.
  • Benchtop and portable multimeters
  • Power quality meters
  • Panel metersRoHS Compliant

Digi-Key P/N Manufacturer P/N Resistance Resistors Pins Datasheet
1776-C681-ND 1776-C681 1.0KΩ, 9.0KΩ, 90KΩ, 900KΩ, 9MΩ 5 6 Datasheet
1776-C481-ND 1776-C481 1.0KΩ, 10KΩ, 101KΩ, 1MΩ, 10MΩ 5 7 Datasheet