CW Industries Supplier Page

GC-536 Series Pushbutton Switches



The GC-536 series pushbutton switches are new
and very economical


CW Industries' miniature GC-536 pushbutton switches are new and very economical. They feature simple and fast mounting with a unique range of termination options. The patented positive switching action eliminates accidental switching, and their compact size makes these switches ideal for a wide variety of low voltage devices, including automotive applications. This series of SPDT RoHS Compliantpushbuttons are available with ratings of 3 A at 14 VDC and 1 A at 125 VAC. They are also available in a soft touch version.
CW Industries GC-536 Series Pushbutton Switches

Digi-Key
P/N
Manufacturers
P/N
Bushing Type Bushing
Height
Inch (mm)
Actuator
Height
Inch (mm)
Switch
Travel
Inch (mm)
Features
CW167-ND GC-536-0002 Threaded
3/8-24 UNF
0.150 (3.81) 0.150 (3.81) 0.140 (3.56) Datasheet
CW168-ND GC-536-0102 Threaded
3/8-24 UNF
0.150 (3.81) 0.327 (8.30) 0.140 (3.56) Datasheet
CW169-ND GC-536-0203 Threaded
3/8-24 UNF
0.350 (8.89) 0.291 (7.39) 0.140 (3.56) Datasheet
CW170-ND GC-536B-0108 Unthreaded
w/ Ribs
0.150 (3.81) 0.285 (7.24) 0.140 (3.56) Damper
Spring
Datasheet
CW171-ND GC-536BQ-0400 Unthreaded
w/ Ribs
0.350 (8.89) 0.297 (7.54) 0.140 (3.56) Quiet
Actuation
Datasheet