CW Industries Supplier Page

Sealed Switches


Sealed switches from CW Industries ideal for applications that require high quality, reliability, and functionality in the most demanding environments


CW Industries' sealed switches are IP certified for protection against solid objects, materials, liquids, and dust. Available in a wide array of designs and options, CW sealed switches are ideal in applications that require high quality, reliability, and functionality in the most demanding environments.

Specifications:
Contact resistance 50mΩ max.
Insulation resistance DC 500V 100MΩ min.
Mechanical life > 100,000 cycles
Solderability of terminals Max. 350°C/3sec
CW Industries - Sealed Switches

  • Sealed Rocker Switches
  • Sealed Push Button Switches
  • Sealed Toggle Switches

Sealed Rocker Switches

Digi-Key P/N CW P/N Description Circuit Datasheet
CW102-ND GRB112A802BB SWITCH ROCKER SPST 16A IP65 SPST Datasheet
CW110-ND GRB244C802BB SWITCH ROCKER DPDT 16A IP65 DPDT Datasheet
CW125-ND GRB260E101BBNN SWITCH ROCKER DPDT 20A IP56 DPDT Datasheet
CW134-ND GRB271D1BBNN1NN SWITCH ROCKER SPDT 20A IP66 SPDT Datasheet
CW141-ND GRB292A301BBAG1 SWITCH ROCKER SPST 21A LED IP66 SPST Datasheet
CW143-ND GRB292D201BBWN1 SWITCH ROCKER SPDT 21A LED IP66 SPDT Datasheet
View All Related Parts

Sealed Push Button switches

Digi-Key P/N CW P/N Description Circuit Datasheet
CW147-ND GPB526A01BRG SWITCH PB SPST 16A RED/GRN IP56 SPST Datasheet
CW148-ND GPB526C01BGR SWITCH PB SPDT 16A RED/GRN IP56 SPDT Datasheet
CW149-ND GPB527A202BB SWITCH PB DPST-NO 10A BLACK IP65 DPST-NO Datasheet
CW150-ND GPB527B2L02BR1 SWITCH PB DPST 20A RED LED IP65 DPST Datasheet
CW151-ND GPB527B202BB SWITCH PB DPST 10A BLACK IP65 DPST Datasheet
CW152-ND GPB527C2L02BR1 SWITCH PB SPST-NO 20A LED IP65 SPST-NO Datasheet
View All Related Parts

Sealed Toggle Switches

Digi-Key P/N CW P/N Description Circuit Datasheet
CW160-ND GTS447C101HR SWITCH TOGGLE SPDT 20A IP56 SPDT Datasheet
CW161-ND GTS447C301HR SWITCH TOGGLE SPDT 20A IP56 SPDT Datasheet
CW162-ND GTS447G101HR SWITCH TOGGLE SPDT 16A IP56 SPDT Datasheet
CW163-ND GTS448B101A1HR SWITCH TOGGLE DPDT 16A IP56 DPDT Datasheet
CW164-ND GTS448E101AHR SWITCH TOGGLE DPDT 16A IP56 DPDT Datasheet
CW165-ND GTS448F301AHR SWITCH TOGGLE DPST 20A IP56 DPST Datasheet
CW166-ND GTS448K101AHR SWITCH TOGGLE DPDT 16A IP56 DPDT Datasheet