CW Industries Supplier Page

GPB Series Pushbutton Switches


A variety of pushbutton switches from CW Industries


CW Industries now offers the GPB series of pushbutton switches that are adaptable to a wide variety of applications. These high-quality, long-life switches range in size and function and are available in both illuminated and non-illuminated versions.

Switches in this pushbutton series are available with ratings ranging from .5 to 6A @ 125VAC to 1.5A to 3A @ 250VAC as well as 6A @ 14VDC. They come with various button styles, and the terminations include solder lug and PC Pin. RoHS Compliant Along with variable functions and mounting styles, nut and snap-fittings are also available.
Pushbutton Switches

Digi-Key P/N Manufacturers P/N Description Switch Function  
SW625-ND GPB001PA06A1UB SWITCH PB SPDT 6A BLK SOLDER LUG On-Mom High-Capacitance MLCC Datasheet
SW626-ND GPB023A05BR SWITCH PB SPST 3A RED SOLDER LUG Off-Mom High-Capacitance MLCC Datasheet
SW628-ND GPB024A05BR SWITCH PB SPST 3A RED SOLDER LUG Off-Mom High-Capacitance MLCC Datasheet
SW630-ND GPB040A05BB SWITCH PB SPST 3A BLK SOLDER LUG Off-Mom High-Capacitance MLCC Datasheet
SW633-ND GPB502A05BR SWITCH PB SPST 3A RED SOLDER LUG Off-Mom High-Capacitance MLCC Datasheet
SW634-ND GPB502MA05BB SWITCH PB SPST 3A BLK SOLDER LUG Off-Mom High-Capacitance MLCC Datasheet
SW635-ND GPB502MA05BR SWITCH PB SPST 3A RED SOLDER LUG Off-Mom High-Capacitance MLCC Datasheet
SW638-ND GPB508AL05BR SWITCH PB ILLUM SPST 3A RED SLDR Off-Mom High-Capacitance MLCC Datasheet
SW639-ND GPB510A05BB SWITCH PB SPST 3A BLK SOLDER LUG Off-Mom High-Capacitance MLCC Datasheet
SW641-ND GPB081A09B SWITCH PB SPST .5A BLACK PCB Off-Mom High-Capacitance MLCC Datasheet
SW643-ND GPB554A05BB SWITCH PB SPST 6A 14VDC RED SLDR Off-Mom High-Capacitance MLCC Datasheet
View more Pushbutton Switches