290 Series Commercial Miniature 9 mm Encoder

CTS Electrocomponents and Digi-Key introduce digital substitute for variable resistors

CTS’s 290 Series encoder features a small but robust 9 mm design with metal shaft, metal bushing, and stamped metal contacts. The 290 Series has a continuous rotation with a 2 bit Gray Code output and is available with options of 20 detents and a momentary switch. They are a good substitute for variable resistor customers wanting to convert to digital.

Applications
  • Computer and Peripherals
  • Musical Instruments and Professional Audio
  • Instrumentation and Controls
  • Smart Handheld Devices
  • Consumer Electronics
    • White Goods
    • HVAC
    • Lighting
290 Series Commercial Miniature 9 mm Encoder
RoHS Compliant

Digi-Key P/N CTS P/N Bushing Length Shaft Length Shaft Trim Switch Configuration Detents
CT3004-ND 290VAB0R201A1 5.0 mm 20 mm Round Without Switch None
CT3005-ND 290VAB0R201A2 5.0 mm 20 mm Round Without Switch 20
CT3006-ND 290VAB0R201B1 5.0 mm 20 mm Round Momentary Switch None
CT3007-ND 290VAB0R201B2 5.0 mm 20 mm Round Momentary Switch 20
CT3008-ND 290VAA5F201A1 5.0 mm 15 mm F x 4.5 mm Without Switch None
CT3009-ND 290VAA5F201A2 5.0 mm 15 mm F x 4.5 mm Without Switch 20
CT3010-ND 290VAA5F201B1 5.0 mm 15 mm F x 4.5 mm Momentary Switch None
CT3011-ND 290VAA5F201B2 5.0 mm 15 mm F x 4.5 mm Momentary Switch 20