CTS Electrocomponents Supplier Page

282 Series Precision Potentiometers


CTS’ 282 Series designed to withstand tough industrial applications


CTS' 282 Series 16mm precision potentiometer is very robust, and designed to withstand tough industrial applications. They provide exceptional control and performance with tight 2 percent linearity, 10 percent tolerance, 2 million cycle life, water resistant to IP67, and wide operating temperature ranges. Their compact size offers flexibility for many designs.

The CTS 282 Series can be used wherever the added quality and assurance of a sealed precision potentiometer is needed. While commonly used in industrial joystick applications, the 282 is also ideal for HVAC, lighting controls, valve controls, position sensing, fan speed controls, pump controls, and dispensing equipment. Datasheet
282 Series Precision Potentiometer

Features
  • Robust construction
  • 2 million cycle life
  • 2% precision linearity
  • Water resistant
  • Wide temperature range
  • RoHS Compliant
  • Solder lug, faston, or PC terminals
  • Continuous rotation available
Digi-Key P/N Manufacturer P/N Description Rotation
CT3015-ND 282T33L502A25A2 POT 5K OHM 1/2W COND PLAS IP54 250°
CT3016-ND 282T33L502A25C2 POT 5K OHM 1/2W COND PLAS IP54 360°
CT3012-ND 282T33L502A26A2 POT 5K OHM 1/2W COND PLAS IP67 250°
CT3013-ND 282T33L502A26C2 POT 5K OHM 1/2W COND PLAS IP67 360°
CT3017-ND 282TCBS103A25B1 POT 10K OHM 1/2W COND PLAS IP54 300°
CT3014-ND 282TCBS103A26B1 POT 10K OHM 1/2W COND PLAS IP67 300°