High Performance RF/IF Amplifiers

  ADL5531ACPZ-R7 20 MHz to 500 MHz IF Gain Block
     Features
      •   Fixed gain of 20 dB
      •   Operation up to 500 MHz
      •   Input/output internally matched to 50 Ω
      •   Output IP3
          –  41 dBm at 70 MHz
          –  39 dBm at 190 MHz
      •   Integrated bias control circuit
      •   Output 1 dB compression: 20.6 dB at 190 MHz
      •   Noise figure: 2.5 dB at 190 MHz
      •   Small footprint 8-lead LFCSP
      •   Single 5 V power supply


Functional Block Diagram

Pin Diagram

Symbols & Footprints

Datasheet
Product Image
Analog Devices P/N Digi-Key P/N Packaging Voltage - Supply Current - Supply Package
ADL5531ACPZ-R7 ADL5531ACPZ-R7TR-ND Tape & Reel 5 V 100mA 8-LFCSP
ADL5531ACPZ-R7CT-ND Cut Tape
ADL5531ACPZ-R7DKR-ND Digi-Reel®

  ADL5541ACPZ-R7 50 MHz to 6 GHz RF/IF Gain Block, Gain of 15 dB
     Features
      •   Fixed gain of 15 dB
      •   Operation up to 6 GHz
      •   Input/output internally matched to 50 Ω
      •   Integrated bias control circuit
      •   Output IP3
          –   44 dBm at 500 MHz
          –   40 dBm at 900 MHz
      •   Output 1 dB compression: 19.7 dBm at 900 MHz
      •   Noise figure of 3.5 dB at 900 MHz
      •   Single 5 V power supply
      •   Small footprint 8-lead LFCSP
      •   1 kV ESD (Class 1C)


Functional Block Diagram

Pin Diagram

Symbols & Footprints

Datasheet
Product Image
Analog Devices P/N Digi-Key P/N Packaging Voltage - Supply Current - Supply Package
ADL5541ACPZ-R7 ADL5541ACPZ-R7TR-ND Tape & Reel 4.5 V ~ 5.5 V 100mA 8-LFCSP
ADL5541ACPZ-R7CT-ND Cut Tape
ADL5541ACPZ-R7DKR-ND Digi-Reel®

  ADL5542ACPZ-R7 50 MHz to 6 GHz RF/IF Gain Block, Fixed Gain of 20 dB
      Features
      •   Fixed gain of 20 dB
      •   Operation up to 6 GHz
      •   Input/output internally matched to 50 Ω
      •   Integrated bias control circuit
      •   Output IP3
          –   46 dBm at 500 MHz
          –   40 dBm at 900 MHz
      •   Output 1 dB compression: 20.6 dB at 900 MHz
      •   Noise figure of 3 dB at 900 MHz
      •   Single 5 V power supply
      •   Small footprint 8-lead LFCSP
      •   Pin compatible with 15 dB gain ADL5542
      •   1 kV ESD (Class 1C)


Functional Block Diagram

Pin Diagram

Symbols & Footprints

Datasheet
Product Image
Analog Devices P/N Digi-Key P/N Packaging Voltage - Supply Current - Supply Package
ADL5542ACPZ-R7 ADL5542ACPZ-R7TR-ND Tape & Reel 4.5 V ~ 5.5 V 100mA 8-LFCSP
ADL5542ACPZ-R7CT-ND Cut Tape
ADL5542ACPZ-R7DKR-ND Digi-Reel®

  ADL5321ARKZ-R7 2.3 GHz to 4.0 GHz RF Driver Amplifier
      Features
      •   Operation: 2.3 GHz to 4.0 GHz
      •   Gain of 14 dB at 2.6 GHz
      •   OIP3 of 41 dBm at 2.6 GHz
      •   P1dB of 25.7 dBm at 2.6 GHz
      •   Noise figure: 4.0 dB at 2.6 GHz
      •   Power supply: 5 V
      •   Power supply current: 90 mA typical
      •   Internal active biasing
      •   Thermally efficient SOT-89 package
      •   ESD rating of ±2 kV (Class 3A)


Functional Block Diagram

Pin Diagram

Symbols & Footprints

Datasheet
Product Image
Analog Devices P/N Digi-Key P/N Packaging Voltage - Supply Current - Supply Package
ADL5321ARKZ-R7 ADL5321ARKZ-R7TR-ND Tape & Reel 5 V 90mA SOT-89
ADL5321ARKZ-R7CT-ND Cut Tape
ADL5321ARKZ-R7DKR-ND Digi-Reel®