|
NDM1 Demonstration Kit
The NDM1-DEMO is an easy-to use demo kit for the Novum 12 A and 25 A digital dc-dc POL modules. The kit consists of one 12 A module demo board and one 25 A module demo board which can be mated together so multiple rails can be tested simultaneously. Also included is a USB-to- I2C interface adapter allowing the demo boards to be operated from a computer via the V-Infinity Intelligence Center GUI. The NDM1-DEMO is the perfect way to easily experience the advantages of digital power.
Kit includes:
- One 12 A demo board
- One 25 A demo board
- USB Interface Adapter
- Wall plug adapter
- Access to V-Infinity Intelligence Center GUI
CUI has developed a new line of digital dc-dc Point-of-Load (POL) modules aimed at the emerging digital power control market. Novum simple digital modules are the latest addition to the V-Infinity power line. They are focused on providing complete, easy-to-use solutions to make digital power accessible to a wide array of users.
To learn more visit novumdigital.com.
- Auto compensation
- Compact Size
- Full featured
- PMBus compliant
- High efficiency
- Superior transient response
- Footprint compatibility
| Digi-Key P/N |
Manufacturer P/N |
Description |
Buy Now |
| 102-2140-ND |
NDM1-12-120 |
DIG CONV DC/DC POL 0.6~2.5V 12A |
 |
| 102-2141-ND |
NDM1-25-120 |
DIG CONV DC/DC POL 0.6~2.5V 25A |
 |
| 102-2142-ND |
NDM1-DEMO |
DEMO NDM1 DC/DC 12A/25A MODULES |
 |
|