Assmann Supplier Page

D-Sub Waterproof Connectors Series


Public traffic lights among applications for Assmann D-Sub waterproof connectors

D-Sub Waterproof Connectors SeriesAssmann waterproof D-Sub system is IP67 rated. These panel-mount connectors are available in solder cup as well as right angle and vertical PCB mount types. The cable-mount connector kit includes the connector, which has solder cup contacts. These connectors are available in 9, 15 and 25 positions in standard density and 15, 26 and 44 positions in high density. The recommended wire gauge for the solder cup connector is 22-26 AWG.

These panel-mount waterproof D-Subs are designed for rear-mount applications in panels that are up to 2.0mm thick. They come with two sets of jackscrews. One jackscrew set is 5mm long for panel thickness up to 1.2mm, and the other is 6mm long for panel thicknesses from 1.2mm, up to 2.0mm.

Cable mount D-Sub connector kits come with the back shell, seal, thumbscrews, and solder cup connector. They are also easy to install. Simply fit the cable through the back shell, terminate the wire to the solder cup contacts and hand tighten the cable nut on the rear of the back shell. The back shell will seal a particular range of cable diameters depending on the position count of the connector. Consult the datasheet for specific cable diameter ranges.

Specifications

Specification Standard Value
Current Rating Standard D-Sub: 5A
Hi-Density D-Sub: 2A
Material Contacts: Copper Alloy, Gold Plated
Connector Body: Nylon 9T or PBT, UL Recognized
Shell: Steel, Nickel Plated
Contact Resistance ≤ 20mΩ
Insulation Resistance ≥ 500MΩ at DC 500V
Breakdown Voltage ≥ AC 500V/1 Minute
 

Applications

  • DV camcorder
  • DV VTR
  • Non-linear editing system
  • Broadcast monitor
  • Betacam deck
Product Training Module (PTM)
Click here for waterproof connectors PTM

Buy Now

DigiKey P/N Assmann Part Number Description Mounting Type Datasheet
AE10113-ND A-HDF15AA-WP-R CONN DSUB IP67 FMAL HD R/A 15POS Panel Mount, Right Angle Datasheet
AE10114-ND A-HDF15LL-WP-R CONN DSUB IP67 FMAL HD SLD 15POS Panel Mount Datasheet
AE10115-ND A-HDF15PP-WP-R CONN DSUB IP67 FMAL HD PCB 15POS Panel Mount Datasheet
AE10116-ND A-HDS15AA-WP-R CONN DSUB IP67 MALE HD R/A 15POS Panel Mount, Right Angle Datasheet
AE10117-ND A-HDS15LL-WP-R CONN DSUB IP67 MALE HD SLD 15POS Panel Mount Datasheet
AE10118-ND A-HDS15PP-WP-R CONN DSUB IP67 MALE HD PCB 15POS Panel Mount Datasheet
AE10119-ND A-HDS15-HOOD-WP-R CONN DSUB IP67 MALE 15POS W/HOOD Free Hanging (In-Line) Datasheet
AE10120-ND A-HDF15-HOOD-WP-R CONN DSUB IP67 FMAL 15POS W/HOOD Free Hanging (In-Line) Datasheet
AE10121-ND A-HDS26-HOOD-WP-R CONN DSUB IP67 MALE 26POS W/HOOD Free Hanging (In-Line) Datasheet
AE10122-ND A-HDF26-HOOD-WP-R CONN DSUB IP67 FMAL 26POS W/HOOD Free Hanging (In-Line) Datasheet
AE10123-ND A-HDS44-HOOD-WP-R CONN DSUB IP67 MALE 44POS W/HOOD Free Hanging (In-Line) Datasheet
AE10124-ND A-HDF44-HOOD-WP-R CONN DSUB IP67 FMAL 44POS W/HOOD Free Hanging (In-Line) Datasheet
AE10125-ND A-HDF26AA-WP-R CONN DSUB IP67 FMAL HD R/A 26POS Panel Mount, Right Angle Datasheet
AE10126-ND A-HDF26LL-WP-R CONN DSUB IP67 FMAL HD SLD 26POS Panel Mount Datasheet
AE10127-ND A-HDF26PP-WP-R CONN DSUB IP67 FMAL HD PCB 26POS Panel Mount Datasheet
AE10128-ND A-HDS26AA-WP-R CONN DSUB IP67 MALE HD R/A 26POS Panel Mount, Right Angle Datasheet
AE10129-ND A-HDS26LL-WP-R CONN DSUB IP67 MALE HD SLD 26POS Panel Mount Datasheet
AE10130-ND A-HDS26PP-WP-R CONN DSUB IP67 MALE HD PCB 26POS Panel Mount Datasheet
AE10136-ND A-HDF44AA-WP-R CONN DSUB IP67 FMAL HD R/A 44POS Panel Mount, Right Angle Datasheet
AE10137-ND A-HDF44LL-WP-R CONN DSUB IP67 FMAL HD SLD 44POS Panel Mount Datasheet
AE10138-ND A-HDF44PP-WP-R CONN DSUB IP67 FMAL HD PCB 44POS Panel Mount Datasheet
AE10139-ND A-HDS44AA-WP-R CONN DSUB IP67 MALE HD R/A 44POS Panel Mount, Right Angle Datasheet
AE10140-ND A-HDS44LL-WP-R CONN DSUB IP67 MALE HD SLD 44POS Panel Mount Datasheet
AE10141-ND A-HDS44PP-WP-R CONN DSUB IP67 MALE HD PCB 44POS Panel Mount Datasheet