There are a great many development boards available for various processors these days and they are essential tools for the embedded system engineer.
After an engineer selects a new microcontroller the first thing he/she will do is find a dev kit. One such kit is for the Texas Instruments Sitara AM3517 ARM Cortex-A8 based microprocessor and is great for user graphical interface design as it has a 3D graphics engine, CAN, USB OTG, 3.3 V I/O, and EMAC.
The Craneboard, from Mistral, is a low cost ($203) open source reference platform to help developers leverage the benefits of the AM3517 processor and a host of peripherals. The processor features a POWERVR SGX graphics accelerator sub-system for 3D graphics acceleration to support exciting graphical user interface options while maintaining fast and fluid transitions display and gaming effects and a display sub-system with several features for multiple concurrent image manipulation. It also has a programmable interface supporting a wide variety of displays.
The 5.5'' x 4.5'’ Craneboard includes pre-programmed binaries for x-loader, u-boot, Linux Kernel and JFFS2 file system for Linux. The software release from Mistral includes the required source code and utilities. See www.digikey.com/product-detail/en/CRANE/296-27841-ND/2411556 and http://datasheet.octopart.com/CRANE-Texas-Instruments-datasheet-10853652.pdf