( above webserver can be accessed on-line 24/7 on this address : http://www.microchipweb.fr )
This class delivers a complete design example of a TCP-IP control and status monitoring application using a webserver.
The information presented can be applied to designs using :
1) Microchip’s ENCxJ60 MAC/PHY transceiver devices
2) Microchip’s PIC18 microcontrollers with a built-in transceiver
3) Microchip PIC32 with integrated 10/100 Mbits MAC
4) Microchip 802.11b and 802.11g WiFi modules (MRF24Wxxxxx)
Communication concepts are introduced from the interfaces of the foundation (ARP, IP, DHCP, DNS etc.) and application layers (SMTP, SNMP etc). PHY layer fundamental characteristics are also discussed, including 10BASE T, 100BASE TX and 802.11 . Details of the API commands for TCP, HTTP and file system protocols are explained.
The student upon completion of the class should know how to modify the Microchip stack firmware with their application requirements.
This class highlights the cross-platform compatibility of Microchip’s TCP/IP stack.
Microchip will run this webserver hands-on training on april 18th in its premises (details for registration & location in attached document)

Date : 18/4/2013
Time : 9H00 - 17H00
Cost : 100.- GBP + local VAT
REGISTRATIONS (Limited seats)
Location : Microchip House
720 Wharfedale Road
IQ Winnersh
Wokingham, Berkshire
RG41 5TP UK


Attendees will get a 20% discount coupon on all Microchip tools (HW & SW)