Subtitle:
CMOS Image Sensor Development Kits
Supplier:
Aptina LLC
Description:
These CMOS image sensor development kits include a sensor head board with a lens and a base camera demonstration board; a license for the DevSuite characterization software; and even a USB cable and tripod.
The current demonstration system is called the DEMO2, which uses the USB 2 interface to transport raw digital video data from the sensor to the host PC. Several software applications are provided with the demonstration system to enable the user to display the data from the sensor on the host computer, and to change some basic settings of the sensor for evaluation purposes. A software development kit is also provided to customers who wish to write their own software applications to access the sensor on the demo system.
The front board contains the lens and the imaging sensor. The back board contains the USB 2 controller and is called the DEMO2 board.
Please limit comments in this discussion to this series.
Hello digikey
I have a DE3 FPGA of terasic and i want to do an aplication of video that i saw in terasic website, and i need a aptina sensor but i dont know if the aptina that you sold is the needed for to do the aplication???
thanks for your help.
Thanks for your help
In specific i needed to know if this aptina is compatible with the conversor AHA-HSMC of terasic???
Thanks
It looks like this daughter card does support Aptina sensors. Here is a link with more information to check out:
https://www.terasic.com.tw/cgi-bin/page/archive.pl?Language=English&CategoryNo=68&No=625
Also in the further understanding, I don't know how to solve this problem
Privacy Statement | Terms & Conditions | Careers | webmaster@digikey.com |
|
701 Brooks Avenue South, Thief River Falls, MN 56701 USA Phone: 1-800-344-4539 or 218-681-6674 or Fax: 218-681-3380 |
|||||||||

Quick Links: