DKSB1013A PAN1555 Bluetooth Breakout Board
Digi-Key Evaluation Boards
The LED D1 flashes when the unit is powered on, and is lit when a serial link is established (not when the unit is paired).
C2, C3, and U2 are intentionally unpopulated, as they are not needed when using the DKSB1013A as a drop-in replacement for an XBee® module. To use a five-volt supply on header P3, purchase and solder to the PCB an MCP1700T3302ETT voltage regulator and two 1µF ceramic 0805 capacitors.
The four-pin header P3 includes the four essential signals for the PAN1555. These signals are: Ground, 5VDC, Tx, and Rx. The included four pin header is intended for use in a solderless breadboard.
Please limit comments in this discussion to this series.