Skip navigation
TechXchange
Digi-Key TechXchange Communities > Projects and Designs > Discussions
18129 Views 6 Replies Latest reply: Sep 14, 2011 7:47 AM by Christina N RSS
Currently Being Moderated

Jul 25, 2011 7:59 AM

Build a solar charger this summer!

solar charger.jpg

Whether you're heading into the woods or navigating an urban jungle, stay charged with this easy-to-build solar charger.

Tap into the sun's sustainable rays using Digi-Key parts, a circuit board, and some basic DIY tech know-how to keep anything you can connect to a USB powered for hours* - or at least until the sun goes down.

 

Tools Needed:

Soldering Iron

Utility knife

Wire cutter/stripper

Drill

Needle-nose pliers

Small slotted screwdriver

Phillips screwdriver

Hook-up wire

Double-sided tape

A marker

Parts List - Add Parts to an Order**

Download step-by-step instructions

 

Time Required: 1-3 hours

 

*The charger can only supply a maximum of five (5) volts @ 500mA in direct sunlight.

**The complete instructions are essential to this project.

 

 

Step 1: Prepping the Prototype Board

Prep the prototype circuit board: Trim it down, file the rough edges and drill the mounting holes

1.jpg

Step 2: Circuit Assembly - Placement

Assemble the circuit and solder components into place

2.jpg

Step 3: Circuit Assembly - Connections

Interconnect the components

3.jpg

Step 4: Enclosure Preparation

Modify the enclosure and mount the board

4.jpg

Step 5: Final Wiring & Testing

Do the final wiring and test. Make sure the positive and negative sides of the solar panel are connected correctly.

5.jpg

Parts List and step-by-step instructions

More Like This

  • Retrieving data ...

Bookmarked By (1)