USD
Favorite

130171 Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp
Price & Procurement
26 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.54200 $5.42
25 0.48760 $12.19
50 0.43340 $21.67
100 0.41530 $41.53
250 0.37916 $94.79
500 0.36110 $180.55
1,000 0.29791 $297.91
2,500 0.27083 $677.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A135380TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.64988
  • Cut Tape (CT)  : A135380CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,822 - Immediate
  • Unit Price: $1.37000

130171

Datasheet
Digi-Key Part Number 130171-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 130171
Copy  
Description CONN RING CIRC 10-12AWG M5 CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series PIDG
Packaging Bulk 
Part Status Active
Terminal Type Circular
Stud/Tab Size M5 Stud
Thickness 0.039" (0.99mm)
Width - Outer Edges 0.375" (9.53mm)
Length - Overall 1.090" (27.69mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Insulated
Features Serrated Termination
Color Yellow
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation Polyamide (PA), Nylon
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling View More

58433-3

TOOL HAND CRIMPER 10-22AWG SIDE

TE Application Tooling

$122.41000 Details

59824-1

TOOL HAND CRIMPER 10-22AWG SIDE

TE Application Tooling

$346.40000 Details

58423-1

DIESET SPLICE TERMINALS

TE Application Tooling

$113.85000 Details

169404

DIE SET FOR CRIMP CERTI-LOK

TE Application Tooling

$137.01000 Details

59239-4

TOOL HAND CRIMPER 10-12/14-16AWG

TE Application Tooling

$1,132.67000 Details

2063030-1

SDE DIESET, RBY, UL

TE Application Tooling

$669.00000 Details
You May Also Be Interested In

2-130171-1

CONN RING CIRC 10-12AWG M5 CRIMP

TE Connectivity AMP Connectors

$1.37000 Details

3-350819-2

CONN QC RCPT 14-16AWG 0.250

TE Connectivity AMP Connectors

$0.27000 Details

130094

CONN RING CIRC 14-16AWG M5 CRIMP

TE Connectivity AMP Connectors

$0.36000 Details

342183-1

CONN RING CIRC 10-12AWG M4 CRIMP

TE Connectivity AMP Connectors

$0.34000 Details

2-31890-1

CONN RING CIRC 16-22AWG #8 CRIMP

TE Connectivity AMP Connectors

$0.36000 Details

2-320565-1

CONN RING CIRC 14-16AWG #8 CRIMP

TE Connectivity AMP Connectors

$0.35000 Details
Additional Resources
Standard Package 500